Omron Electronics
11 Pin Timers, H3CR-A
- DPDT 6 functiontimer
- Functions - 143, 211, 453, 521, 611, 612
- LED indication of power and contact status
Stock No. | Description | Price |
---|---|---|
113-8128 | 0,05 sec-300 hr 24-28 Vdc | R513.11 |
113-8134 | 0,05 sec-300 hr 24-28 Vdc | R513.13 |
8 Pin Multifunction Timer
- Functions - 111,453
- LED indication of power and contact status
- 44.8 x 44.8 mm panel cut out
- Conforms to EMC standards
Stock No. | Description | Price |
---|---|---|
328-358 | DPDT 3 function timer, 0.05 sec-300hr | R513.04 |
328-364 | DPDT 3 function timer, 0.05 sec-300hr | R513.15 |
328-386 | SPDT 3 function timer, 0.05 sec-300hr | R607.64 |
328-370 | SPDT 3 function timer, 0.05 sec-300hr | R588.04 |
4 and 8 Multifunction timers - H3DE
- Multiple time ranges and operating modes
- 0,1 s-120 h
- 24-230 Vac-dc
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
277-3542 | SPDT 4 function timer, 0,1 s-120 h 24-230 Vac / dc | R277.50 |
277-3558 | SPDT 4 function timer, 0,1 s-120 h 24-230 Vac / dc | R415.00 |
277-3564 | SPDT 4 function timer, 0,1 s-120 h 24-230 Vac / dc | R401.75 |
277-3570 | SPDT 4 function timer, 0,1 s-120 h 24-230 Vac / dc | R547.60 |
Panel Meter K3MA Series
- Highly visible LCD display with 2-colours (red and green) which can be used as either green or red or combined to give status indication
- Front-panel key operation for easy setting
- 96 x 48 mm front housing and the same short depth of 80mm
- Front-panel key operation for easy setting
- Average processing function suppresses flicker
- Easy confirmation of max / min display
- Finger protective cover (standard equipment) protects against electric shock
- Water and dust-proof NEMA4X (IP66 equivalent) front panel
- Dimensions: 101.2 x 97 x 48 mm
- Panel cut-out: 92 x 45 mm
Stock No. | Description | Price |
---|---|---|
611-7722 | Meter, panel, process, 96 x 48 mm, 100-240 Vac | R1432.88 |
611-7738 | Meter, panel, process, 96 x 48 mm, 24 Vac | R1432.95 |
Ultra Compact Digital Timers - H5CX Series
- Shorter body depth
- Display colour can be switched between red, green and orange (status monitoring)
- Up / down keys for each digit
- Twin timer and variable ON / OFF duty modes
- Service life notification - The number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
- 12 mm character height
- Setting upper limit prevents unwanted operation
- Isolated power supply and input circuits (prevent unwanted circuit paths) on 100-240 Vac versions
Stock No. | Description | Price |
---|---|---|
687-6092 | 100-240 Vac, screw, SPDT | R1430.72 |
687-6096 | 100-240 Vac, 11 pin, SPDT | R1477.41 |
687-6103 | 12-24 Vac / dc, 8 pin, SPDT | R1298.72 |
687-6106 | 12-24 Vac / dc, screw, SPDT | R1477.41 |
687-6109 | 100-240 Vac, 8 pin, SPDT | R1341.09 |
687-6112 | 12-24 Vac / dc, 8 pin, SPST transistor | R1341.09 |
687-6115 | 12-24 Vac / dc, 11 pin, SPST transistor | R1477.41 |
687-6121 | 100-240 Vac, 11 pin, SPST transistor | R1477.41 |
687-6128 | 100-240 Vac, screw, SPST transistor | R1477.41 |
G2RS Series
- Integral coil status LED, and mechanical operation indicator
- Cadmium and lead free
- Contact resistance: 100 mΩ
- Coil to contact isolation: 5000 Vac
- Operating temperature range: -40 to + 70°C
- H 35.5, W 29, D 13mm
- DIN rail and PCB sockets are available separately
H7E Series Frequency / Counters (LCD)
- Self powered by internal battery which can also be replaced
- Key protected switch to prevent accidental reset switch operation
- Dual operation mode
- Finger touch protection
Stock No. | Description | Price |
---|---|---|
348-1840 | Black NPN / PNP i/p backlit LCD counter | R505.88 |
348-1856 | Beige NPN / PNP i/p backlit LCD counter | R522.38 |
348-1878 | Beige NPN / PNP i/p nonbacklit LCD counter | R522.38 |
348-1890 | Black ac/ dc multi volt i/p LCD counter | R723.38 |
348-1907 | Beige ac / dc multi volt i/p LCD counter | R723.38 |
348-1913 | Black non voltage i/p LCD counter | R505.79 |
348-1929 | Beige non voltage i/p LCD counter | R505.78 |
348-1935 | Black non-volt i/p non backlit LCD timer | R515.77 |
348-2001 | Black DIN LCD counter | R532.66 |
348-2118 | Black non voltage i/p LCD counter | R600.18 |
348-2124 | Beige non voltage i/p LCD counter | R600.20 |
348-2130 | Black NPN / PNP i/p backlit LCD counter | R680.01 |
348-2146 | Beige NPN / PNP i/p nonbacklit LCD counter | R600.32 |
348-2152 | Black NPN / PNP i/p nonbacklit LCD counter | R600.32 |
348-2168 | Beige NPN / PNP i/p backlit LCD counter | R680.01 |
G2RS Series (Accessories)
- Integral coil status LED, and mechanical operation indicator
- Cadmium and lead free
- Contact resistance: 100 mΩ
- Coil to contact isolation: 5000 Vac
- Operating temperature range: -40 to +70°C
- H 35.5, W 29, D 13 mm
- DIN rail and PCB sockets are available separately
Stock No. | Description | Price |
---|---|---|
353-944 | 5pin DIN rail sockt for SPCO G2R-1 relay | R37.30 |
353-966 | 8pin DIN rail / sface mtg socket for relay | R48.61 |
353-950 | 5pin PCB mtg socket for SPCO G2R-1 relay | R17.98 |
353-972 | 8pin PCB socket for DPCO G2R-2-S relay | R21.58 |
329-7320 | Busbar for G2R-SNI power relay | R63.01 |
Switch Mode S8 VS Series power supplies
- Compact industrial standard housing only 22,5 mm wide
- No derating up to 60°C
- DIN rail mounting as standard
with option to side or flat mount with optional bracket
494-7997 - Low voltage indication
- Ripple less than 2 % P-P after 10 years operation
- 5 year warranty as standard
Stock No. | Description | Price |
---|---|---|
494-6506 | 5 Vdc 2 A 10 W | R539.56 |
494-6512 | 12 Vdc 1,2 A 15 W | R539.54 |
494-6528 | 24 Vdc 0,65 A 15 W | R539.51 |
494-6534 | 5 Vdc 4 A 20 W | R687.78 |
494-6540 | 12 Vdc 2,5 A 30 W | R687.76 |
494-6556 | 24 Vdc 1,3 A 30 W | R666.48 |
494-7997 | S82Y-VS30P bracket for S8 VS switch mode | R98.73 |
E3JM Slim Style, With Or Without Delay
- Through beam, retroreflective and diffuse versions available
- LED indication
- N/O and N/C (selectable)
- Response time 30 ms max. (version without delay timer)
- Load switching relay SPCO type, rated to 3 A (resistive) at 250 Vac
- Supply voltage 12 to 240 Vdc or 24 to 240 Vac
- Operating temperature range: -25° to +55° C
- Relay compatibility 5 Vac 10 A min.
- Teminal block, PG13.5 entry
- Power rating: through beam 3 W, remainder 2 W
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
157-7062 | E3JM photoswitch with delay timer, 4 m | R1152.13 |
256-427 | E3JM std slim through photoswitch, 10 m | R1442.20 |
256-433 | E3JM std slim retro scan photoswitch, 4 m | R1002.06 |
256-449 | E3JM std slim diffuse photoswitch, 0.7 m | R975.60 |
114-9982 | E3JM photoswitch with delay timer, 10 m | R1564.59 |
157-7078 | E3JM photoswitch with delay timer, 7 m | R1126.11 |
S8 VS Series power supplies
- Visible and slim DIN rail power supply
- 'B' suffix units have 3-digit LED display and can show the operating output voltage, output current, peak hold current or total run time
- PFC, conforms to EN61000-3-2 (90 W version)
Stock No. | Description | Price |
---|---|---|
441-5816 | S8 VS-06024, 24 V 60 W | R833.86 |
441-5822 | S8 VS-06024B, 24 V 60 W | R1190.07 |
441-5838 | S8 VS-09024, 24 V 90 W | R1180.39 |
441-5844 | S8 VS-069024B, 24 V 90 W | R1558.52 |
452-8631 | S8 VS-12024, 24 V 120 W | R1180.59 |
452-8647 | S8 VS-12024B, 24 V 120 W | R1558.32 |
452-8653 | S8 VS-24024, 24 V 240 W | R1940.10 |
452-8669 | S8 VS-24024B, 24 V 240 W | R2363.36 |
468-3019 | S8 VS-18024, 24 V 180 W | R1935.76 |
468-3025 | S8 VS-18024B, 24 V 180 W | R2471.36 |
Din Rail Mounting
- Range of PCB and DIN rail mounting sockets for industrial MY relays
- Relay clips available separately
- Operating temperature range: -55 to +70°C
- Switching current 10 A
- Switching voltage 250 Vac
Stock No. | Description | Price |
---|---|---|
403-285 | DIN rail mounting socket for 4PCO relay | R55.62 |
803-376 | DIN rail mounting socket for DPCO relay | R33.94 |