ABB
Type C MCB's
- DIN rail mounting
- Complies with BS EN 60898
- Operating temperature range: -25°C to +55°C
- Standard 17,5 mm width
- Max. operating voltage: 440 Vac, 60 Vdc
Stock No. | Description | Price |
---|---|---|
535-4100 | 1 pole 10 kA 2 A | R132.32 |
535-4289 | 1 pole 10 kA 16 A | R542.17 |
539-8352 | 1 pole 6 kA 16 A | R294.70 |
Signal Converters
- 3-way electrical isolation
- 24 Vdc supply voltage with green LED indicator
- 'Plug and play' (except stock nos. 442-8935 and 442-8777)
- Dimensions: H 75 x W 22.5 x D 107 mm
- Operating temperature range: -20 to +80°C
Stock No. | Description | Price |
---|---|---|
442-8935 | 3-way universal analogue signal converter | R1731.01 |
Mini Contactors
- Mini contactors B 6, BC 6, B 7, BC 7
- B(C)6 - Motor rating 4 kW
- B(C)7 - Motor rating 5,5 kW
- For screw or DIN rail mounting
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
445-0847 | B6 4 kW 240 Vac | R181.61 |
445-8144 | BC6 4 kW 24 Vdc | R255.99 |
445-8122 | B7 5,5 kW 230 Vac | R299.47 |
445-0825 | B6 4 kW 24 Vac | R181.61 |
445-8150 | BC7 5,5 kW 24 Vdc | R300.38 |
445-0881 | B7 4 kW 240 Vac | R296.51 |
445-8116 | B6 4 kW 230 Vac | R228.23 |
445-7860 | BC6 4 kW 24 Vdc | R255.96 |
455-6175 | BC7 5,5 kW 24 Vdc | R371.16 |
445-0853 | B7 5.5 kW 24 Vac | R296.51 |
445-0831 | B6 4 kW 110 Vac | R181.61 |
445-0869 | B7 5.5 kW 110 Vac | R296.51 |
Signal Converters
- 3-way electrical isolation
- 24 Vdc supply voltage with green LED indicator
- 'Plug and play' (except stock nos. 442-8935 and 442-8777)
- Dimensions: H 75 x W 22.5 x D 107 mm
- Operating temperature range: -20 to +80°C
Stock No. | Description | Price |
---|---|---|
442-8806 | 3-way analogue signal converter, 24-48 Vdc | R2372.55 |
442-8799 | 3-way analogue signalconverter,115-230 Vac | R2372.55 |
E-Pack Switch Disconnectors
- Ingress protection IP65
- Conform to IEC 947-4-3
- Lockable in the OFF position with up to three padlocks
- Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position
Stock No. | Description | Price |
---|---|---|
331-6493 | 3 P, 20 A | R275.56 |
282-0834 | 4 P, 20 A | R318.67 |
331-6500 | 3 P, 40 A | R359.47 |
282-0840 | 4 P, 40 A | R403.09 |
282-0856 | 4 P, 50 A | R637.33 |
Thermal Overload Relays Type TA 25
- One N/O and one N/C auxiliary contact
- Trip class 10 A
- Manual / auto reset
- 80 x 44 x 94 mm (H x W x D) (4 to 11 kW)
- 90 x 54 x 105 mm (H x W x D) (15 to 18.5 kW)
- Vertical mounting
- For use with A series contactors
- 4 to 11 kW for contactor series A9 to A30
- 5 to 18 kW for contactor series A30 - A40
Stock No. | Description | Price |
---|---|---|
445-7797 | Over load relay, 0.1-0.16A 4-11 kW 1NO 1NC | R302.08 |
445-7933 | Over load relay, 0.16-0.25A 4-11 kW 1NO / NC | R310.64 |
445-7810 | Over load relay, 0.25-0.4A 4-11 kW 1NO 1NC | R310.64 |
445-7810 | Over load relay, 0.25-0.4A 4-11 kW 1NO 1NC | R310.64 |
445-7775 | Over load relay, 0.4-0.63A 4-11 kW 1NO 1NC | R310.73 |
445-7832 | Over load relay, 0.63-1A 4-11 kW 1NO 1NC | R302.53 |
Universal DIN Rail Module relays
- DIN 1 and 3 rail mounting
- Slim line housing
- Replaces DIN rail terminals
- Rising clamp technology
- Wide current switching range 1 mA to 6 A dependent on unit
- Internal diodes for coil suppression and polarity protection
Stock No. | Description | Price |
---|---|---|
508-3533 | SPDT 6 A, 24 Vac / dc | R242.76 |
508-3549 | SPDT 5 A, 110 Vac | R286.90 |
508-3561 | SPDT 6 A, 12 Vdc | R250.37 |
508-3577 | SPDT 6 A, 230 Vac | R303.32 |
508-3583 | SPDT 6 A, 48 Vac / dc | R252.08 |
ABB Commanders
- Transmitter power supply 60 mA
- Multiple control strategies (single loop, heat / cool, motorised valve, auto / manual, backup or indicator)
- Three large LED displays with deviation bar graph
- Comprehensive input / output capabilities
- Process security and plant safety including loop break alarm
- Advanced cost-saving functions like math blocks, logic equation or custom linearizers
- Unique control efficiency monitor (CEM)
- IP66/NEMA4X front face protected
- Dimensions: 96 x 96 x 122.5 mm
Stock No. | Description | Price |
---|---|---|
455-6973 | 350 commander univ PID controller, 85-265 V | R5590.93 |
455-6989 | 500 commander univ PID controller, 85-265 V | R7043.24 |
Switch mode power supplies CP-E series
- Primary switch mode power supplies
- Adjustable output voltages
- Low power loss and low heating
- Free convection cooling (no forced cooling by fans)
- Off-load, overload and continuous short-circuit proof, automatic restart
- Integrated input fuse
- LED status "OUTPUT OK"
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
668-0920 | 24 Vdc, 5 A | R1189.62 |
668-0924 | 24 Vdc, 10 A | R1631.87 |
668-0927 | 12 Vdc, 10 A | R1331.77 |
668-0936 | 24 Vdc, 20 A | R2310.04 |
668-0930 | 48 Vdc, 10 A | R2742.86 |
668-0933 | 48 Vdc, 5 A | R2001.59 |
ODINsingle Mini Power Meter
- Compact, easy to install unit
- DIN rail mounting
- Single phase measuring
- Active energy; accuracy class B1 (CI.1)
- Direct metering up to 65 A
- Backlit liquid crystal display
- Pulse and Infra-red output for Serial Communcation Adapter (SCA)
- Internal clock for 1, 2 and 4 tariffs and monthly values
Stock No. | Description | Price |
---|---|---|
570-607 | ODINsingle mini power meter | R1153.02 |
Dual Start / Stop Control Stations
- Robustly constructed, suitable for indoor or outdoor use
- Ingress protection to IP65 with metric conduit entries
- Supplied with contact block, additional contact blocks can be fitted
- Emergency stop complies with EN418
Stock No. | Description | Price |
---|---|---|
521-3677 | Start, spring return; stop, twist to release 1NO + 1NC | R497.11 |
521-3661 | Start and stop, spring return 1NO + 1NC | R395.00 |
ACS 350 and 550 Basic Control Panel
- Control of the drive with start, stop, forward and reverse keys
- For use with ACS350 and 550 series
Stock No. | Description | Price |
---|---|---|
511-0455 | Basic control panel | R362.66 |
Micro Fuse Terminals
- Suited to both 20 x 5 mm and 25 x 5 mm fuse sizes
- Terminal pitch 8 mm, depth on rail 38 mm
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
484-3952 | End cover for fuse terminal | R15.45 |
210-8639 | Micro fuse terminal block, 6,3 A | R136.30 |