Straight Die Grinders

Straight die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood).

Difference between a straight die grinder and angled die grinder

A straight die grinder has a head that runs parallel to the tool shaft, whereas an angled die grinderhas a head that turns at a right angle. Angled die grinders are better for getting into tight spaces and confined spots. Straight die grinders are better for getting into narrow spaces.

Best uses of straight die grinders

Straight die grinders are commonly used by metal workers, machinists, automotive professionals and restoration tradesmen for:

  • Construction and automotive purposes- to clean rusty car parts or remove signs of welding.
  • Polishing steel - to smooth out rough metal edges. If you've welded the parts together the result can look unprofessional if it hasn't been smoothed out with a die grinder.
  • Removing rust on iron or steel - instead of using sandpaperto manually smooth out rusted material, consider using a die grinder which can do the job more quickly.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Type Air Powered Speed Collet Size Length Model Number
RS stock no. 754-1898
Mfr. Part No.BP127
BrandBahco
R 7,785.08
Each
units
Needle Scaler Yes - - 375mm BP127
RS stock no. 754-1909
Mfr. Part No.BP822E
BrandBahco
R 2,817.11
Each
units
Extended Die Grinder Yes 25000rpm 6mm 258mm BP822E
RS stock no. 754-1832
Mfr. Part No.BP823
BrandBahco
R 5,437.43
Each
units
Disc Grinder Yes 10000rpm - 180mm BP823
RS stock no. 754-1820
Mfr. Part No.BP822
BrandBahco
R 2,486.24
Each
units
Mini Die Grinder Yes 25000rpm 6mm 165mm BP822