Hacksaw Blades

What is it?
Hacksaw blades are made from metal and are fixed into a hacksaw handle. Blades come with a measurement in TPI (teeth per inch). The pitch of the teeth ranges from 14 TPI to 32 TPI. The lower the TPI (teeth per inch) the larger the gap between the teeth and the longer the tooth. The higher the TPI (teeth per inch) the smaller the gap between the teeth and the shorter the tooth. The type of metal the blade is made from and the TPI determines the usage and the thickness of material to be cut. Standard blade lengths are 10 in to 12 in (250 mm to 350 mm).
What does it do?
Hacksaw blades are primarily designed for cutting metals but can also cut other materials such as plastic and wood.
14 TPI – Excellent performance for cutting metals at least 1.8 mm thick
18 TPI – Good performance for cutting metals at least 1.4 mm thick
24 TPI - Suitable for cutting metals at least 1.1 mm thick
32 TPI – Perfect for cutting metals at least 0.8 mm thick
Applications
Engineers, plumbers and electricians use hacksaw blades to cut plastic water pipes, metal and plastic conduit, tubing and trunking. Gardeners, farmers and site services use hacksaw blades for cutting, trimming and pruning trees bushes and shrubs.
Types of blades
Tungsten steel, Carbon steel, HSS (high-speed steel)

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Blade Length Width Blade Thickness Number of Teeth per Inch Material Pinhole Diameter
RS stock no. 439-6484
Mfr. Part No.3906-300-24-10P
BrandBahco
R 53.922
Each (In a Pack of 10)
units
300 mm 13mm 0.65mm 24 Spring Steel -
RS stock no. 484-7566
Mfr. Part No.3905-300-24-100
BrandBahco
R 190.97
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 24 HSS -
RS stock no. 484-7572
Mfr. Part No.3801-300-32
BrandBahco
R 193.38
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 32 HSS -
RS stock no. 439-6478
Mfr. Part No.3906-300-18-10P
BrandBahco
R 53.916
Each (In a Pack of 10)
units
300 mm 13mm 0.65mm 18 Spring Steel -
RS stock no. 484-7550
Mfr. Part No.3905-300-18
BrandBahco
R 191.44
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 18 HSS -
RS stock no. 439-6311
Mfr. Part No.3806-300-18/24/32-3P
BrandBahco
R 101.76
1 Set
Set(s)
300 mm 13mm 0.65mm 18; 24; 32 Bi-metal -
RS stock no. 439-6490
Mfr. Part No.3906-300-32-10P
BrandBahco
R 50.619
Each (In a Pack of 10)
units
300 mm 13mm 0.65mm 32 Spring Steel -