Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)Tact switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- Standard Types Illuminated Types Sealed Types Key Tops Surface Mount Types Hinged Types SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)All Tactile switches are designed for applications such as:- Automotive Industrial Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 474 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS stock no. 894-9111
Mfr. Part No.KSC641JLFS
BrandC & K
R 4.442
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 3.2mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 7.7mm - Surface Mount 50 mA IP67 3.4±0.85 N
RS stock no. 793-1664
Mfr. Part No.KSC641JLFS
BrandC & K
R 7.60
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.2mm - Tactile - - - - Surface Mount 50 mA @ 32 V dc IP67 3.75 N
RS stock no. 894-9215
Mfr. Part No.KSC641JLFS
BrandC & K
R 4.505
Each (On a Reel of 750)
units
Single Pole Single Throw (SPST) J Bend Momentary 3.2mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 7.7mm - Surface Mount 50 mA IP67 4±0.85 N
RS stock no. 102-361
Mfr. Part No.KSR221G LFS
BrandC & K
R 6.426
Each (In a Pack of 10)
units
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
RS stock no. 516-265
Mfr. Part No.KSR222G LFS
BrandC & K
R 6.119
Each (In a Pack of 10)
units
NO Surface Mount - 0.8mm - Button - - 6 x 3.80 x 2.5mm - - 50 mA @ 32 V dc - 2 N
RS stock no. 793-1673
Mfr. Part No.KSR231GLFS
BrandC & K
R 3.02
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.75mm - Tactile - - - - - 50 mA @ 32 V dc IP50 3 N
RS stock no. 894-9203
Mfr. Part No.KSC241J LFS
BrandC & K
R 2.235
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) J Bend Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N
RS stock no. 255-673
Mfr. Part No.KSC241J LFS
BrandC & K
R 2.675
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 0.9mm - Button - - 6.20 x 6.20 x 3.50mm - Surface Mount 50 mA @ 32 V dc IP67 3.5 N
RS stock no. 793-1601
Mfr. Part No.KMR211GLFS
BrandC & K
R 7.04
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm - Top - - - - - 50 mA @ 32 V dc - 1.2 N
RS stock no. 516-104
Mfr. Part No.KSR224G LFG
BrandC & K
R 7.711
Each (In a Pack of 10)
units
NO Surface Mount Off-(On) 0.8mm - Button - - 6 x 3 x 2.5mm - Surface Mount 10 mA @ 32 V dc IP50 2 N
RS stock no. 793-1645
Mfr. Part No.KSC341GLFS
BrandC & K
R 2.86
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.57mm - Tactile - - - - Surface Mount 50 mA @ 32 V dc IP67 3.75 N
RS stock no. 894-9170
Mfr. Part No.KSC341GLFS
BrandC & K
R 3.089
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 3±0.75 N
RS stock no. 102-377
Mfr. Part No.KSR211G LFS
BrandC & K
R 8.067
Each (In a Pack of 10)
units
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 1.8 N
RS stock no. 793-1605
Mfr. Part No.KMR421NGLFS
BrandC & K
R 2.77
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 11mm - Top - - - - - 50 mA @ 32 V dc - 2 N
RS stock no. 894-9098
Mfr. Part No.KSC341GLFS
BrandC & K
R 3.253
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 3.5 x 3.47mm - Surface Mount 50 mA IP67 3±0.75 N
RS stock no. 894-9199
Mfr. Part No.KSC341JLFS
BrandC & K
R 7,722.50
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) J Bend Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 3±0.75 N
RS stock no. 102-399
Mfr. Part No.KSR213G LFG
BrandC & K
R 4.023
Each (In a Pack of 10)
units
NO Surface Mount Off-(On) 0.8mm Black Button - - 2.5 x 7 x 3.7mm - Surface Mount 10 mA @ 32 V dc IP50 1.8 N
RS stock no. 899-8595
Mfr. Part No.KSC422G 70SH LFS
BrandC & K
R 3.946
Each (On a Reel of 1000)
units
SPST-NO Surface Mount - 2.6mm - Button - - - - - - - 2.12 N
RS stock no. 793-1620
Mfr. Part No.KSA0M431LFT
BrandC & K
R 6.55
Each
units
SPST-NO PC Terminal - - - Side, Top - - - - - 10 mA @ 32 V dc IP60 3.75 N
RS stock no. 894-9105
Mfr. Part No.KSC341JLFS
BrandC & K
R 7.794
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 3.5 x 3.5mm - Surface Mount 50 mA IP67 3±0.75 N