Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 96 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS stock no. 671-1835
Mfr. Part No.MM74HCT14MX
R 8.60
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm -
RS stock no. 166-1616
Mfr. Part No.MM74HCT14MX
R 3.493
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm -
RS stock no. 166-1614
Mfr. Part No.MM74HC14MX
R 3.024
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS stock no. 670-9747
Mfr. Part No.MM74HC14MX
R 7.466
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS stock no. 170-3422
Mfr. Part No.MC14584BDR2G
R 1.857
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS stock no. 518-9631
Mfr. Part No.MC14584BDG
R 8.82
Each
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS stock no. 103-2929
Mfr. Part No.MC14584BDG
R 6.017
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS stock no. 688-1552
Mfr. Part No.MC14584BDR2G
R 7.178
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS stock no. 166-1617
Mfr. Part No.74ACT14SCX
R 3.357
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm -
RS stock no. 739-0123
Mfr. Part No.74LCX14MX
R 10.184
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm -
RS stock no. 761-4319
Mfr. Part No.74ACT14SCX
R 8.284
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 13.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm -
RS stock no. 759-6690
Mfr. Part No.74ACT14SC
R 8.87
Each (In a Pack of 55)
units
Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm -
RS stock no. 166-1694
Mfr. Part No.74LCX14MX
R 3.448
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm -
RS stock no. 806-1476
Mfr. Part No.MC74HC1G14DFT2G
R 1.434
Each (In a Pack of 100)
units
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -
RS stock no. 689-8718
Mfr. Part No.MC74HC14ADR2G
R 7.328
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS stock no. 163-2459
Mfr. Part No.MC14106BDR2G
R 1.962
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS stock no. 802-1749
Mfr. Part No.NLV27WZ14DFT2G
R 1.512
Each (On a Tape of 20)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm -
RS stock no. 802-1581
Mfr. Part No.NL17SZ14DFT2G
R 0.487
Each (On a Tape of 200)
units
Inverter Schmitt Trigger - 1 Yes 15.6 ns @ 15 pF -32mA 32mA Surface Mount SOT-353 5 LCX 2.2 x 1.35 x 1mm -
RS stock no. 166-1853
Mfr. Part No.74LVX14M
R 8.085
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 14.1 ns @ 3.3 V, 19.8 ns @ 2.7 V -4mA 4mA Surface Mount SOIC 14 LVX 8.75 x 4 x 1.5mm -
RS stock no. 145-3454
Mfr. Part No.MC74HC1G14DFT2G
R 0.809
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -