Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS stock no. 802-4338
Mfr. Part No.NL37WZ04USG
R 4.695
Each (In a Pack of 50)
units
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS stock no. 806-1460
Mfr. Part No.MC74HC1G04DTT1G
R 1.636
Each (In a Pack of 100)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
RS stock no. 166-3740
Mfr. Part No.NC7SU04M5X
R 1.099
Each (On a Reel of 3000)
units
Inverter - - 1 No 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.4mm 1.4mm
RS stock no. 806-1191
Mfr. Part No.NC7WZ14EP6X
R 2.231
Each (On a Tape of 50)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS stock no. 163-0592
Mfr. Part No.MC74HC1G04DTT1G
R 0.783
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
RS stock no. 166-3177
Mfr. Part No.NC7WZ14EP6X
R 0.919
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS stock no. 162-9132
Mfr. Part No.NL37WZ04USG
R 1.994
Each (On a Reel of 3000)
units
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS stock no. 806-6222
Mfr. Part No.NC7SU04M5X
R 4.339
Each (On a Tape of 50)
units
Inverter - - 1 No 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.4mm 1.4mm
RS stock no. 802-1715
Mfr. Part No.NL27WZ04DFT2G
R 1.703
Each (On a Tape of 100)
units
Inverter - - 2 No 11 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS stock no. 805-3005
Mfr. Part No.NLU2G14MUTCG
R 2.635
Each (In a Pack of 25)
units
Inverter - Single Ended 2 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount UDFN 6 - 1.2 x 1 x 0.5mm 0.5mm
RS stock no. 163-2267
Mfr. Part No.NL27WZ04DFT2G
R 0.932
Each (On a Reel of 3000)
units
Inverter - - 2 No 11 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS stock no. 162-9171
Mfr. Part No.NLU2G14MUTCG
R 2.584
Each (On a Reel of 3000)
units
Inverter - Single Ended 2 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount UDFN 6 - 1.2 x 1 x 0.5mm 0.5mm
RS stock no. 806-1205
Mfr. Part No.NC7WZ14L6X
R 5.061
Each (On a Tape of 25)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS stock no. 145-4037
Mfr. Part No.MC74VHC1G04DFT1G
R 0.412
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS stock no. 862-9390
Mfr. Part No.NC7SVL04P5X
R 0.965
Each (In a Pack of 50)
units
Inverter - Power Down High Impedance 1 No 6.3 ns @ 30 pF -24mA 24mA Surface Mount SC-70 5 - 2 x 1.25 x 1mm 1mm
RS stock no. 145-4238
Mfr. Part No.MC74HC1G04DFT1G
R 0.493
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS stock no. 166-2994
Mfr. Part No.NC7S04M5
R 5.644
Each (On a Reel of 250)
units
Inverter - - 1 No 100ns -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.25mm 1.25mm
RS stock no. 806-3951
Mfr. Part No.MC74VHC1G04DFT1G
R 0.419
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS stock no. 802-1428
Mfr. Part No.74VHCT14AMTC
R 1.639
Each (In a Tube of 94)
units
Inverter Schmitt Trigger - 6 Yes 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHCT 5 x 4.4 x 0.9mm 0.9mm
RS stock no. 145-4038
Mfr. Part No.MC74VHC1G05DFT1G
R 0.462
Each (On a Reel of 3000)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm