Bus Transceivers

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS stock no. 802-1143
Mfr. Part No.74AC245MTC
R 7.797
Each (In a Tube of 73)
units
AC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -24mA 24mA 9 ns@ 50 pF -
RS stock no. 178-7529
Mfr. Part No.MM74HCT245WMX
R 3.479
Each (On a Reel of 1000)
units
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS stock no. 761-4518
Mfr. Part No.MM74HCT245WMX
R 3.602
Each (In a Pack of 10)
units
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS stock no. 671-1608
Mfr. Part No.74LCX245MTC
R 8.705
Each (In a Pack of 10)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS stock no. 761-3678
Mfr. Part No.MM74HC245AWMX
R 3.685
Each (In a Pack of 10)
units
74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -35mA 35mA 135ns -
RS stock no. 671-1636
Mfr. Part No.74LVX3245MTC
R 16.612
Each (In a Pack of 5)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V -
RS stock no. 761-4366
Mfr. Part No.74LVXC3245MTCX
R 14.196
Each (In a Pack of 5)
units
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS stock no. 166-1944
Mfr. Part No.74ACT245SCX
R 4.823
Each (On a Reel of 1000)
units
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS stock no. 806-3778
Mfr. Part No.MC74LCX245DWG
R 10.13
Each (In a Pack of 38)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -
RS stock no. 671-1630
Mfr. Part No.74LVX4245MTC
R 13.546
Each (In a Pack of 5)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns@ 5 V -
RS stock no. 806-2615
Mfr. Part No.MC100EP17DTG
R 143.95
Each
units
ECL Driver, Receiver 1 4 - Surface Mount TSSOP 20 ECL ECL - - 360ps -
RS stock no. 808-3946
Mfr. Part No.M74LCX16245DTR2G
R 11.995
Each (On a Tape of 25)
units
LCX Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -24mA 24mA 5.2 ns@ 50 pF -
RS stock no. 166-2749
Mfr. Part No.74LCX245WMX
R 5.234
Each (On a Reel of 1000)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS stock no. 166-2725
Mfr. Part No.74LVTH245MTC
R 4.711
Each (In a Tube of 73)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS stock no. 166-2751
Mfr. Part No.MM74HC245AWMX
R 3.599
Each (On a Reel of 1000)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS stock no. 166-2454
Mfr. Part No.74LVX4245MTCX
R 5.515
Each (On a Reel of 2500)
units
74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns -
RS stock no. 806-3854
Mfr. Part No.MC74LVXC3245DTG
R 23.699
Each (In a Pack of 10)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS stock no. 805-6430
Mfr. Part No.MC74VHCT245ADWG
R 3.31
Each (In a Pack of 38)
units
MC74 Bus Transceiver 1 1 Non-Inverting Surface Mount SOIC 20 TTL CMOS -8mA 8mA 9.5 ns@ 50 pF -
RS stock no. 671-1501
Mfr. Part No.74AC245SC
R 11.766
Each (In a Pack of 20)
units
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -
RS stock no. 166-2829
Mfr. Part No.74VCX245MTCX
R 4.354
Each (On a Reel of 2500)
units
VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF -