Hall Effect Sensor ICs

Filters

Viewing 1 - 20 of 105 products
Results per page
Description Price Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS stock no. 122-3345
Mfr. Part No.AH49FNTR-G1
R 6.263
Each (On a Reel of 3000)
units
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS stock no. 828-3424
Mfr. Part No.AH49FNTR-G1
R 11.356
Each (In a Pack of 20)
units
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS stock no. 712-2841
Mfr. Part No.AH1751-PG-A-A
R 13.88
Each (In a Pack of 10)
units
Bipolar Latch Through Hole 3 -70 Gs 70 Gs 3.5 V 20 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +125 °C SIP-3
RS stock no. 122-0674
Mfr. Part No.AH1751-PG-A-A
R 4.152
Each (On a Tape of 4000)
units
Bipolar Through Hole 3 -70 Gs 70 Gs 3.5 V 20 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +125 °C SIP-3
RS stock no. 770-3387
Mfr. Part No.AH1802-WG-7
R 10.994
Each (In a Pack of 10)
units
Omnipolar Surface Mount 3 10 Gs 40 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS stock no. 922-8541
Mfr. Part No.AH1802-WG-7
R 5.367
Each (On a Reel of 3000)
units
Omnipolar Surface Mount 3 10 Gs 40 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS stock no. 922-8279
Mfr. Part No.AH180N-WG-7
R 2.671
Each (On a Reel of 3000)
units
Omnipolar Surface Mount 3 10 Gs 50 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS stock no. 751-2862
Mfr. Part No.AH180N-WG-7
R 7.768
Each (In a Pack of 25)
units
Omnipolar Surface Mount 3 10 Gs 50 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS stock no. 885-5397
Mfr. Part No.AH180-PG-B
R 8.442
Each (In a Pack of 10)
units
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
RS stock no. 885-5388
Mfr. Part No.AH180-PG-A
R 7.98
Each (In a Pack of 10)
units
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
RS stock no. 751-2875
Mfr. Part No.AH337-WG-7
R 6.50
Each (In a Pack of 10)
units
Unipolar Surface Mount 3 30 Gs 150 Gs 4.2 V 28 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 922-8272
Mfr. Part No.AH1751-WG-7-A
R 2.307
Each (On a Reel of 3000)
units
Bipolar Surface Mount 3 -70 Gs 70 Gs 3.5 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 122-0353
Mfr. Part No.AH337-WG-7
R 3.237
Each (On a Reel of 3000)
units
Unipolar Surface Mount 3 30 Gs 150 Gs 4.2 V 28 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 170-8978
Mfr. Part No.AH180-PG-B
R 4.69
Each (In a Bag of 1000)
units
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
RS stock no. 921-0316
Mfr. Part No.AH173-WG-7-A
R 10.505
Each (In a Pack of 20)
units
Bipolar Surface Mount 3 -60 Gs 60 Gs 3 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 751-2869
Mfr. Part No.AH1751-WG-7-A
R 5.741
Each (In a Pack of 25)
units
Bipolar Surface Mount 3 -70 Gs 70 Gs 3.5 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 122-3390
Mfr. Part No.AH180-PG-A
R 4.161
Each (On a Reel of 4000)
units
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
RS stock no. 165-8534
Mfr. Part No.AH173-WG-7-A
R 5.421
Each (On a Reel of 3000)
units
Bipolar Surface Mount 3 -60 Gs 60 Gs 3 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS stock no. 921-0310
Mfr. Part No.AH175-WG-7-B
R 3.234
Each (In a Pack of 20)
units
Bipolar Surface Mount 3 -80 Gs 80 Gs 3.5 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +150 °C SC-59
RS stock no. 828-3420
Mfr. Part No.AH49ENTR-G1
R 11.944
Each (In a Pack of 20)
units
Linear Surface Mount 3 - - 3 V 6.5 V 3.02mm 1.7mm 1.3mm 3.02 x 1.7 x 1.3mm -40 °C +85 °C SOT-23