Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS stock no. 893-7095
Mfr. Part No.MS560702BA03-50
R 54.32
Each
units
6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 170-4362
Mfr. Part No.MS560702BA03-50
R 148,899.18
1 Reel of 3600
Reel(s)
6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 170-4373
Mfr. Part No.MS580305BA01-00
R 229.369
Each (In a Tube of 80)
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 5bar 3.6 V +85 °C 3.6 V 0bar
RS stock no. 893-7219
Mfr. Part No.MS580305BA01-00
R 198.34
Each
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 5bar 3.6 V +85 °C 3.6 V 0bar
RS stock no. 893-7130
Mfr. Part No.MS561101BA03-00
R 179.20
Each
units
6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 893-7200
Mfr. Part No.MS580314BA01-00
R 218.24
Each
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
RS stock no. 161-4581
Mfr. Part No.MS580314BA01-00
R 198.468
Each (In a Tube of 80)
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
RS stock no. 170-4367
Mfr. Part No.MS561101BA03-00
R 136.609
Each (In a Tray of 150)
units
6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 170-4370
Mfr. Part No.MS563702BA03-50
R 103,169.71
1 Reel of 3600
Reel(s)
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 893-7168
Mfr. Part No.MS563702BA03-50
R 49.96
Each
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 893-7228
Mfr. Part No.MS580302BA01-00
R 169.35
Each
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 161-4582
Mfr. Part No.MS580302BA01-00
R 153.893
Each (In a Tube of 80)
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 893-7199
Mfr. Part No.MS580330BA01-00
R 325.81
Each
units
50bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 30bar 3.6 V +85 °C 3.6 V 0bar
RS stock no. 170-4372
Mfr. Part No.MS580330BA01-00
R 313.539
Each (In a Tube of 80)
units
50bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 30bar 3.6 V +85 °C 3.6 V 0bar
New
RS stock no. 191-7818
Mfr. Part No.MS583702BA06-50
R 306.90
Each
units
10bar - Surface Mount SMD 4 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.7mm 1200mbar 3.6 V +85 °C - 300mbar
RS stock no. 170-4368
Mfr. Part No.325534008-00
R 210.941
Each (In a Tray of 100)
units
5bar - Surface Mount - 8 9 x 9 x 2.88mm 9mm 9mm 2.88mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar
RS stock no. 893-7253
Mfr. Part No.1230-015D-3S
R 380.96
Each
units
45psi - Through Hole PDIP 8 15.24 x 14.73 x 4.24mm 15.24mm 14.73mm 4.24mm 15psi - +125 °C 0.1 V 0psi
RS stock no. 170-4369
Mfr. Part No.325561000-00
R 73.099
Each (In a Tray of 196)
units
5bar - Surface Mount - 8 4.75 x 4.25 x 1.68mm 4.75mm 4.25mm 1.68mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS stock no. 146-8187
Mfr. Part No.325401000-00
R 166.611
Each (In a Tube of 80)
units
10bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1bar 20 V +125 °C 180 mV 0bar
RS stock no. 893-7133
Mfr. Part No.325534008-00
R 214.58
Each
units
5bar - Surface Mount - 8 9 x 9 x 2.88mm 9mm 9mm 2.88mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar