Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Interface Function Kit Classification For Use With Featured Device Kit Name Technology Classification
RS stock no. 126-1776
Mfr. Part No.X-NUCLEO-IKS01A2
R 485.44
Each
units
- Shield Arduino, Nucleo - X-Nucleo-IKS - -
RS stock no. 135-7978
Mfr. Part No.STEVAL-OET004V1
R 1,055.50
Each
units
ESD protection and filtering, USB-C to USB-C Evaluation Kit USB Type-C Connectors STEVAL-OET004V1D STEVAL-OET004V1 Kit - -
RS stock no. 196-1761
Mfr. Part No.STEVAL-IFP016V2
R 1,291.64
Each
units
- Demonstration Board - IFP016V2, L6360 IO-Link Communication Master Transceiver Demonstration Board - -
RS stock no. 196-1783
Mfr. Part No.STEVAL-IKR002V4B
R 1,363.12
Each
units
SPI Daughter Board ISM Band, Wireless M-BUS Systems BALF-SPI-01D3, IKR002V4B Low Data Rate Transceiver – 868 MHz Daughterboard - -
RS stock no. 196-1757
Mfr. Part No.STEVAL-IDI002V2
R 844.87
Each
units
- Interface Board IoT IDI002V2, IDI003V2, IDI004V2, STM32L152RBT6 Multi-Sensor RF Platform 6LoWPAN & NFC Interface Board - -
New
RS stock no. 201-4437
Mfr. Part No.STEVAl-IDP004V2
R 2,573.34
Each
units
USB Evaluation Board L6360 L6360 IO-Link master multi-port evaluation board based on L6360 - -
RS stock no. 146-3862
Mfr. Part No.STEVAL-IDP004V1
R 2,307.22
Each
units
- Evaluation Board STM32 Microcontroller - STEVAL - -
New
RS stock no. 198-8651
Mfr. Part No.AEK-CON-5SLOTS1
R 705.67
Each
units
- Interface Board SPC5-Studio, SPC5x Discovery Control Board - 5-slot AutoDevKit Connector Board - -
New
RS stock no. 200-6064
Mfr. Part No.STEVAL-IDP004V1
R 2,306.22
Each
units
USB Evaluation Board STM32 L6360 STEVAL-IDP004V1 - -
RS stock no. 146-3872
Mfr. Part No.STEVAL-XPLM01CPL
R 538.63
Each
units
- Module SM6T15CA X-NUCLEO-PLM01A1 STEVAL - -
RS stock no. 175-0745
Mfr. Part No.STKNXTR
R 76.49
Each (In a Pack of 2)
units
Transceiver - KNX TP Communication TP1-256 Miniature KNX Transceiver with Voltage Regulators - -
RS stock no. 182-7782
Mfr. Part No.STEVAL-ISC005V1
R 1,104.39
Each
units
USB Evaluation Board STUSB4500 USB Power Delivery Controller L7985 Evaluation Board for the STUSB4500 USB Power Delivery Controller - -
RS stock no. 146-3864
Mfr. Part No.X-NUCLEO-OUT01A1
R 363.94
Each
units
- Expansion Board STM32 Nucleo ISO8200BQ, SMC30J30CA, STPS1H100A NUCLEO - -
RS stock no. 146-3865
Mfr. Part No.P-NUCLEO-USB002
R 945.26
Each
units
- Expansion Board NUCLEO-F072RB - NUCLEO - -
RS stock no. 196-1784
Mfr. Part No.STEVAL-IKR002V4D
R 1,111.67
Each
units
SPI Daughter Board RF Wireless Applications, Wireless M-BUS Systems IKR002V4D Low Data Rate Tansceiver Daughterboard - -
RS stock no. 182-7788
Mfr. Part No.STEVAL-SMACH15V1
R 879.90
Each
units
- Evaluation Board - STCH03 15 W 5 V Output USB Adapter Evaluation Board - -
RS stock no. 193-1125
Mfr. Part No.EVAL-SCS001V1
R 357.30
Each
units
DC Barrel to USB Type C Evaluation Board - STUSB4500 Fast and Easy Migration from DC Barrel to Type-C - -
RS stock no. 196-1785
Mfr. Part No.STEVAL-IKR002V5D
R 1,111.84
Each
units
SPI Daughter Board RF Wireless Applications IKR002V5D Low Data Rate Transceiver Daughterboard - -
RS stock no. 175-1107
Mfr. Part No.STEVAL-USBC2DP
R 373.41
Each
units
- - - - - - -
RS stock no. 182-7789
Mfr. Part No.STEVAL-SMARTAG1
R 319.52
Each
units
I2C Evaluation Board - HTS221, LIS2DW12, LPS22HB, ST25DV64K, STLQ015 NFC Dynamic Tag Sensor Node Evaluation Board - -