USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS stock no. 822-8830
Mfr. Part No.AP2401MP-13
R 5.537
Each (In a Pack of 25)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS stock no. 823-3176
Mfr. Part No.AP2111SG-13
R 3.459
Each (In a Pack of 20)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 2.8A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 169-7369
Mfr. Part No.AP2401MP-13
R 2.20
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS stock no. 122-3267
Mfr. Part No.AP2111SG-13
R 3.356
Each (On a Reel of 2500)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 2.8A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 122-2325
Mfr. Part No.AP2331SA-7
R 2.292
Each (On a Reel of 3000)
units
High Side 1 350mΩ - Surface Mount SOT-23 3 0.5A 3 x 1.4 x 1.1mm 3mm 1.4mm 1.1mm 5.2 V +85 °C
RS stock no. 169-7370
Mfr. Part No.AP2401S-13
R 2.23
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount SOIC 8 2.85A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 921-0486
Mfr. Part No.AP2511MP-13
R 6.012
Each (In a Pack of 30)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS stock no. 822-8833
Mfr. Part No.AP2401S-13
R 5.607
Each (In a Pack of 25)
units
High Side 2 135mΩ Internally Limited Surface Mount SOIC 8 2.85A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 165-8346
Mfr. Part No.AP2511MP-13
R 2.432
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS stock no. 822-8821
Mfr. Part No.AP2331SA-7
R 6.557
Each (In a Pack of 25)
units
High Side 1 350mΩ Internally Limited Surface Mount SOT-23 3 0.5A 3 x 1.4 x 1.1mm 3mm 1.4mm 1.1mm 5.2 V +85 °C
RS stock no. 921-0445
Mfr. Part No.AP2191SG-13
R 16.291
Each (In a Pack of 10)
units
High Side 2 115mΩ Internally Limited Surface Mount SOIC 8 2.6A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 823-3185
Mfr. Part No.AP2411MP-13
R 5.566
Each (In a Pack of 25)
units
High Side 1 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS stock no. 146-4824
Mfr. Part No.AP22811AW5-7
R 9.064
Each (In a Pack of 10)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS stock no. 165-8353
Mfr. Part No.AP2337SA-7
R 1.661
Each (On a Reel of 3000)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-23 3 1.9A 3 x 1.4 x 1.1mm 3mm 1.4mm 1.1mm 5.5 V +85 °C
RS stock no. 165-8557
Mfr. Part No.AP2145SG-13
R 7.912
Each (On a Reel of 2500)
units
Low Side 2 140mΩ Internally Limited Surface Mount SOIC 8 1A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS stock no. 921-0473
Mfr. Part No.AP2501M8-13
R 6.012
Each (In a Pack of 30)
units
Low Side 2 135mΩ Internally Limited Surface Mount MSOP 8 4.6A 3.1 x 3.1 x 0.8mm 3.1mm 3.1mm 0.8mm 5.5 V +85 °C
RS stock no. 824-5490
Mfr. Part No.AP2152MPG-13
R 9.396
Each (In a Pack of 5)
units
High Side 2 150mΩ Internally Limited Surface Mount MSOP 8 1A 3.1 x 3.05 x 0.95mm 3.1mm 3.05mm 0.95mm 5.5 V +85 °C
RS stock no. 146-4712
Mfr. Part No.AP22814BM8-13
R 1.933
Each (On a Reel of 2500)
units
High Side 2 65mΩ - Surface Mount MSOP 8 3.8A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2.4 V +85 °C
RS stock no. 921-0470
Mfr. Part No.AP2337SA-7
R 1.70
Each (In a Pack of 30)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-23 3 1.9A 3 x 1.4 x 1.1mm 3mm 1.4mm 1.1mm 5.5 V +85 °C
RS stock no. 921-0385
Mfr. Part No.AP2111MPG-13
R 1.874
Each (In a Pack of 20)
units
High Side 2 115mΩ Internally Limited Surface Mount MSOP 8EP 8 2.8A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C