PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS stock no. 145-4653
Mfr. Part No.KA7553A
R 4.14
Each (In a Tube of 50)
units
600 kHz 15mA -5µA 65µA 1.8 mA - Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V
RS stock no. 862-9384
Mfr. Part No.KA7553A
R 4.42
Each (In a Pack of 10)
units
600 kHz 15mA -5µA 65µA 1.8 mA - Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V
RS stock no. 862-9375
Mfr. Part No.KA7552A
R 12.967
Each (In a Pack of 10)
units
600 kHz 15mA -5µA 65µA 1.8 mA - Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V
RS stock no. 145-4652
Mfr. Part No.KA7552A
R 11.808
Each (In a Tube of 50)
units
600 kHz 15mA -5µA 65µA 1.8 mA - Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V
RS stock no. 786-2451
Mfr. Part No.NCP3020ADR2G
R 12.338
Each (In a Pack of 10)
units
350 kHz 5.5mA 100µA 100µA 8 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V
RS stock no. 786-2543
Mfr. Part No.TL494CDR2G
R 3.706
Each (In a Pack of 10)
units
200 kHz 7mA -4mA 0.7mA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS stock no. 162-9674
Mfr. Part No.TL494CDR2G
R 3.614
Each (On a Reel of 2500)
units
200 kHz 7mA -4mA 0.7mA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS stock no. 162-9515
Mfr. Part No.NCP3020ADR2G
R 6.307
Each (On a Reel of 2500)
units
350 kHz 5.5mA 100µA 100µA 8 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V
RS stock no. 786-2533
Mfr. Part No.NCV494BDR2G
R 8.946
Each (In a Pack of 5)
units
200 kHz 7mA -4µA 0.7µA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS stock no. 786-2445
Mfr. Part No.NCP1031DR2G
R 17.43
Each (In a Pack of 2)
units
325 kHz 3mA 140µA 900µA 4 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V
RS stock no. 162-9009
Mfr. Part No.NCP3011DTBR2G
R 7.796
Each (On a Reel of 2500)
units
400 kHz - 90µA 100µA 12 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 28 V
RS stock no. 162-9586
Mfr. Part No.NCV494BDR2G
R 8.753
Each (On a Reel of 2500)
units
200 kHz 7mA -4µA 0.7µA 15 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS stock no. 121-6370
Mfr. Part No.NCP1031DR2G
R 14.499
Each (On a Reel of 2500)
units
325 kHz 3mA 140µA 900µA 4 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V
RS stock no. 805-1804
Mfr. Part No.NCP3011DTBR2G
R 7.991
Each (On a Tape of 10)
units
400 kHz - 90µA 100µA 12 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 28 V
RS stock no. 162-9675
Mfr. Part No.TL594CDR2G
R 4.74
Each (On a Reel of 2500)
units
300 kHz 8mA -4mA 0.7mA 18 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V
RS stock no. 786-2552
Mfr. Part No.TL594CDR2G
R 10.217
Each (In a Pack of 10)
units
300 kHz 8mA -4mA 0.7mA 18 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V