Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories: In-line sensors – mounted as an integral part of circuit Clamp type sensors – they can be clamped around the wire to be measuredCurrent Sensors use 3 working technology types: Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductors magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified. Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed. Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS stock no. 751-5297
Mfr. Part No.ZXCT1008FTA
R 15.008
Each (In a Pack of 5)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS stock no. 122-1417
Mfr. Part No.ZXCT1008FTA
R 5.857
Each (On a Reel of 3000)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS stock no. 922-8490
Mfr. Part No.ZXCT1021E5TA
R 10.735
Each (On a Reel of 3000)
units
- 25µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.5 V 1.3mm 3.1mm 1.8mm -
RS stock no. 751-5300
Mfr. Part No.ZXCT1051E5TA
R 18.938
Each (In a Pack of 5)
units
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS stock no. 922-8496
Mfr. Part No.ZXCT1051E5TA
R 8.665
Each (On a Reel of 3000)
units
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS stock no. 921-0830
Mfr. Part No.ZXCT1086E5TA
R 21.362
Each (In a Pack of 5)
units
±3mV 0.6µA SOT-25 5 Surface Mount 3.1 x 1.7 x 1.3mm 60 V 2.7 V 1.3mm 3.1mm 1.7mm -