LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS stock no. 471-500
Mfr. Part No.LT3518EFE#PBF
R 78.52
Each
units
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS stock no. 153-3351
Mfr. Part No.LT3518EFE#PBF
R 77.222
Each (In a Tube of 95)
units
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS stock no. 173-515
Mfr. Part No.LT3475EFE#PBF
R 155.18
Each
units
2 2 - - - Surface Mount TSSOP 20 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS stock no. 851-6764
Mfr. Part No.LT3761EMSE#PBF
R 130.01
Each
units
- - - - - Surface Mount MSOP 16 4.5 to 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS stock no. 798-8859
Mfr. Part No.LT3791EFE#PBF
R 192.90
Each
units
- - ±6% - 4 mA Surface Mount TSSOP 38 4.7 → 60 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS stock no. 920-0038
Mfr. Part No.LT3791EFE#PBF
R 128.085
Each (In a Tube of 50)
units
- - ±6% - 4 mA Surface Mount TSSOP 38 4.7 → 60 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS stock no. 145-0666
Mfr. Part No.LT3475EFE#PBF
R 90.768
Each (In a Tube of 74)
units
2 2 - - - Surface Mount TSSOP 20 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS stock no. 761-8504
Mfr. Part No.LT1932ES6#TRMPBF
R 77.74
Each
units
- 8 - - 1.6 mA Surface Mount TSOT-23 6 1 → 10 V 3.1 x 1.75 x 0.9mm 0.9mm 3.1mm +85 °C -40 °C
RS stock no. 145-0054
Mfr. Part No.LT3761EMSE#PBF
R 84.191
Each (In a Tube of 37)
units
- - - - - Surface Mount MSOP 16 4.5 → 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS stock no. 919-9196
Mfr. Part No.LT1932ES6TRMPBF
R 48.172
Each (On a Reel of 500)
units
- 8 - - 1.6 mA Surface Mount TSOT-23 6 1 → 10 V 3.1 x 1.75 x 0.9mm 0.9mm 3.1mm +85 °C -40 °C
RS stock no. 151-3078
Mfr. Part No.LT3761IMSE#PBF
R 88.08
Each (In a Tube of 37)
units
- - ±3% - 42 mA Surface Mount MSOP 16 4.1 V 4.039 x 3 x 0.86mm 0.86mm 4.039mm +125 °C -40 °C
RS stock no. 173-565
Mfr. Part No.LT3486EFE#PBF
R 105.50
Each
units
- 16 - - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS stock no. 919-9297
Mfr. Part No.LT3599EFE#PBF
R 83.051
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS stock no. 154-6372
Mfr. Part No.LT3599IFE#PBF
R 94.597
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS stock no. 919-9320
Mfr. Part No.LT3756EUD#PBF
R 76.343
Each (In a Tube of 121)
units
- 18 - - 0.005 mA Surface Mount QFN 16 6 → 100 V 3 x 3 x 0.7mm 0.7mm 3mm +125 °C -40 °C
RS stock no. 798-8837
Mfr. Part No.LT3476EUHF#PBF
R 205.92
Each
units
- 8 - 2% 2.5 A Surface Mount QFN 38 2.8 → 16 V 7 x 5 x 0.7mm 0.7mm 7mm +85 °C -40 °C
RS stock no. 155-6783
Mfr. Part No.LT3496EUFD#PBF
R 85.643
Each (In a Tube of 73)
units
- - - - 750 mA Surface Mount QFN 28 3 → 30 V 5 x 4 x 0.7mm 0.7mm 5mm +125 °C -40 °C
RS stock no. 156-5703
Mfr. Part No.LT3795EFE#PBF
R 90.814
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS stock no. 159-9537
Mfr. Part No.ADD5211ACPZ-R7
R 55.477
Each (On a Reel of 1500)
units
- - 2% - 1 μA Surface Mount LFCSP 24 4.5 → 40 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C -40 °C
RS stock no. 761-8825
Mfr. Part No.LT3756EMSE-2#PBF
R 123.22
Each
units
- 18 - - 0.005 mA Surface Mount MSOP 16 6 to 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C