Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 1480 products
Results per page
Description Price Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS stock no. 545-2080
Mfr. Part No.MBRS340T3G
R 7.73
Each
units
Surface Mount DO-214AB (SMC) 4A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS stock no. 103-2963
Mfr. Part No.MURS160T3G
R 1.421
Each (On a Reel of 2500)
units
Surface Mount DO-214AA (SMB) 2A 600V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 75ns - -
RS stock no. 545-2175
Mfr. Part No.MURS160T3G
R 6.41
Each
units
Surface Mount DO-214AA (SMB) 2A 600V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 75ns - -
RS stock no. 183-7190
Mfr. Part No.RHRG75120
R 87.84
Each
units
Through Hole TO-247 75A 1200V Single Switching Silicon Junction 2 3.2V 1 Silicon Junction 100ns - -
RS stock no. 545-2434
Mfr. Part No.MRA4003T3G
R 0.949
Each (In a Pack of 50)
units
Surface Mount DO-214AC (SMA) 1A 300V Single Switching Silicon Junction 2 1.18V 1 Silicon Junction - - -
RS stock no. 649-0869
Mfr. Part No.MRA4003T3G
R 1.00
Each (In a Pack of 1000)
units
Surface Mount DO-214AC (SMA) 1A 300V Single Switching Silicon Junction 2 1.18V 1 Silicon Junction - - -
RS stock no. 124-1669
Mfr. Part No.RHRG75120
R 51.415
Each (In a Tube of 30)
units
Through Hole TO-247 75A 1200V Single Switching Silicon Junction 2 3.2V 1 Silicon Junction 100ns - -
RS stock no. 649-0875
Mfr. Part No.MRA4003T3G
R 0.905
Each (In a Pack of 2500)
units
Surface Mount DO-214AC (SMA) 1A 300V Single Switching Silicon Junction 2 1.18V 1 Silicon Junction - - -
RS stock no. 545-2096
Mfr. Part No.MBRS360T3G
R 8.61
Each
units
Surface Mount DO-214AB (SMC) 4A 60V Single - Schottky 2 740mV 1 Schottky - - -
RS stock no. 739-0521
Mfr. Part No.MBR0520L
R 3.664
Each (In a Pack of 10)
units
Surface Mount SOD-123 500mA 20V Single - Schottky 2 385mV 1 Schottky - - -
RS stock no. 113-8677
Mfr. Part No.MBRS340T3G
R 5.869
Each (In a Pack of 50)
units
Surface Mount DO-214AB (SMC) 4A 40V Single - Schottky 2 500mV 1 Schottky - - -
RS stock no. 103-2956
Mfr. Part No.MBRS360T3G
R 2.093
Each (On a Reel of 2500)
units
Surface Mount DO-214AB (SMC) 4A 60V Single - Schottky 2 740mV 1 Schottky - - -
RS stock no. 169-8511
Mfr. Part No.MBR0520L
R 0.802
Each (On a Reel of 3000)
units
Surface Mount SOD-123 500mA 20V Single - Schottky 2 385mV 1 Schottky - - -
RS stock no. 145-4281
Mfr. Part No.RURG80100
R 47.915
Each (In a Tube of 30)
units
Through Hole TO-247 80A 1000V Single Switching Silicon Junction 2 1.9V 1 Silicon Junction 200ns - -
RS stock no. 299-070
Mfr. Part No.RURG80100
R 56.38
Each
units
Through Hole TO-247 80A 1000V Single Switching Silicon Junction 2 1.9V 1 Silicon Junction 200ns - -
RS stock no. 124-1665
Mfr. Part No.RHRP3060
R 22.785
Each (In a Tube of 50)
units
Through Hole TO-220AC 30A 600V Single Switching Silicon Junction 2 2.1V 1 Silicon Junction 45ns - -
RS stock no. 649-0954
Mfr. Part No.MRA4007T3G
R 1.00
Each (In a Pack of 1000)
units
Surface Mount DO-214AC (SMA) 1A 1000V Single Switching Silicon Junction 2 1.18V 1 Silicon Junction - - -
RS stock no. 103-3908
Mfr. Part No.MBR360RLG
R 2.192
Each (On a Reel of 1500)
units
Through Hole DO-201AD 3A 60V Single - Schottky 2 - 1 Schottky - 5.3mm -
RS stock no. 184-4245
Mfr. Part No.MBR360G
R 3.431
Each (In a Bag of 500)
units
Through Hole CASE 267 3A 60V Single - - 2 - 1 Schottky - 5.3mm -
RS stock no. 184-4872
Mfr. Part No.MBR360G
R 6.143
Each (In a Pack of 50)
units
Through Hole CASE 267 3A 60V Single - - 2 - 1 Schottky - 5.3mm -