Rectifier Diodes & Schottky Diodes

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

...
Read more Read less

Filters

Viewing 1 - 20 of 881 products
Results per page
Description Price Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS stock no. 714-6904
Mfr. Part No.STTH1002CB
R 15.656
Each (In a Pack of 10)
units
Surface Mount DPAK (TO-252) 8A 200V Common Cathode Switching Silicon Junction 3 1.25V 2 Silicon Junction 25ns - -
RS stock no. 920-9111
Mfr. Part No.STPS340U
R 3.01
Each (On a Reel of 2500)
units
Surface Mount DO-214AA (SMB) 3A 40V Single - Schottky 2 570mV 1 Schottky - - -
RS stock no. 226-4925
Mfr. Part No.STPS340U
R 9.63
Each (In a Pack of 5)
units
Surface Mount DO-214AA (SMB) 3A 40V Single - Schottky 2 570mV 1 Schottky - - -
RS stock no. 168-6854
Mfr. Part No.STTH1002CB
R 11.665
Each (In a Tube of 75)
units
Surface Mount DPAK (TO-252) 8A 200V Common Cathode Switching Silicon Junction 3 1.25V 2 Silicon Junction 25ns - -
RS stock no. 880-5468
Mfr. Part No.STTH30R06PI
R 58.074
Each (In a Pack of 5)
units
Through Hole DOP3I 30A 600V Single - Silicon Junction 2 - 1 Silicon Junction 70ns - -
RS stock no. 687-0754
Mfr. Part No.1N5819RL
R 1.56
Each (In a Pack of 50)
units
Through Hole DO-41 1A 40V Single - Schottky 2 - 1 Schottky - 2.71mm -
RS stock no. 165-7762
Mfr. Part No.STTH4R02S
R 2.159
Each (On a Reel of 2500)
units
Surface Mount DO-214AB (SMC) 4A 200V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 30ns - -
RS stock no. 920-9085
Mfr. Part No.1N5819
R 0.885
Each (In a Bag of 2000)
units
Through Hole DO-41 1A 40V Single - Schottky 2 900mV 1 Schottky - 2.72mm -
RS stock no. 687-0723
Mfr. Part No.STTH4R02S
R 5.994
Each (In a Pack of 20)
units
Surface Mount DO-214AB (SMC) 4A 200V Single Switching Silicon Junction 2 1.25V 1 Silicon Junction 30ns - -
RS stock no. 168-8927
Mfr. Part No.STTH30R06PI
R 48.41
Each (In a Tube of 30)
units
Through Hole DOP3I 30A 600V Single - Silicon Junction 2 - 1 Silicon Junction 70ns - -
RS stock no. 168-6621
Mfr. Part No.1N5819RL
R 1.357
Each (On a Reel of 5000)
units
Through Hole DO-41 1A 40V Single - Schottky 2 - 1 Schottky - 2.71mm -
RS stock no. 165-5526
Mfr. Part No.STPS5L60S
R 5.71
Each (On a Reel of 2500)
units
Surface Mount DO-214AB (SMC) 5A 60V Single - Schottky 2 - 1 Schottky - - -
RS stock no. 880-5456
Mfr. Part No.STPS5L60S
R 11.742
Each (In a Pack of 25)
units
Surface Mount DO-214AB (SMC) 5A 60V Single - Schottky 2 - 1 Schottky - - -
RS stock no. 486-4460
Mfr. Part No.1N5819
R 5.40
Each (In a Pack of 5)
units
Through Hole DO-204AL 1A 40V Single - Schottky 2 450mV 1 Schottky - 2.71mm -
RS stock no. 485-4621
Mfr. Part No.STPS2045CT
R 22.782
Each (In a Pack of 5)
units
Through Hole TO-220AB 10A 45V Common Cathode - Schottky 3 - 2 Schottky - - -
RS stock no. 168-6622
Mfr. Part No.1N5711
R 1.479
Each (On a Reel of 4000)
units
Through Hole DO-35 15mA 70V Single - Schottky 2 410mV 1 Schottky - 2mm -
RS stock no. 880-5434
Mfr. Part No.STPS2L60
R 7.653
Each (In a Pack of 25)
units
Through Hole DO-41 2A 60V Single - Schottky 2 - 1 Schottky - 2.7mm -
RS stock no. 165-5511
Mfr. Part No.STPS2L60
R 3.105
Each (On a Reel of 2000)
units
Through Hole DO-41 2A 60V Single - Schottky 2 - 1 Schottky - 2.7mm -
RS stock no. 687-0763
Mfr. Part No.1N5711
R 4.691
Each (In a Pack of 50)
units
Through Hole DO-35 15mA 70V Single - Schottky 2 410mV 1 Schottky - 2mm -
RS stock no. 486-2559
Mfr. Part No.STPS20H100CT
R 23.27
Each
units
Through Hole TO-220AB 20A 100V Common Cathode - Schottky 3 - 2 Schottky - - -