PLL Clock Drivers

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Maximum Operating Temperature Minimum Operating Temperature
RS stock no. 804-9860
Mfr. Part No.AD9517-4ABCPZ
R 211.24
Each
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS stock no. 804-9892
Mfr. Part No.AD9524BCPZ
R 189.09
Each
units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS stock no. 160-0753
Mfr. Part No.AD9522-3BCPZ
R 267.645
Each (In a Tray of 260)
units
1 100 μA LFCSP 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V 250MHz 3.135 V 800MHz +85 °C -40 °C
RS stock no. 804-9895
Mfr. Part No.AD9523-1BCPZ
R 273.74
Each
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS stock no. 160-0754
Mfr. Part No.AD9524BCPZ
R 134.386
Each (In a Tray of 260)
units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS stock no. 804-9886
Mfr. Part No.AD9522-3BCPZ
R 285.65
Each
units
1 100 μA LFCSP 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V 250MHz 3.135 V 800MHz +85 °C -40 °C
RS stock no. 804-9882
Mfr. Part No.AD9522-1BCPZ
R 353.87
Each
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS stock no. 160-0751
Mfr. Part No.AD9522-1BCPZ
R 284.47
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS stock no. 160-0745
Mfr. Part No.AD9517-4ABCPZ
R 146.338
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS stock no. 160-0755
Mfr. Part No.AD9523-1BCPZ
R 198.975
Each (In a Tray of 168)
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C