PLL Clock Buffers

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS stock no. 787-6778
Mfr. Part No.MC100LVEL11DG
R 74.55
Each
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS stock no. 162-9379
Mfr. Part No.MC100LVEL11DG
R 63.36
Each (In a Tube of 98)
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS stock no. 787-6924
Mfr. Part No.NB3N551DG
R 28.455
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS stock no. 787-6933
Mfr. Part No.NB3N551DR2G
R 11.026
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS stock no. 170-3519
Mfr. Part No.NB3N551DG
R 17.891
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS stock no. 121-9854
Mfr. Part No.NB3N551DR2G
R 10.667
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS stock no. 121-6390
Mfr. Part No.MC10EP11DG
R 100.014
Each (In a Tube of 98)
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS stock no. 802-2033
Mfr. Part No.NB6L16DTG
R 187.95
Each
units
1 18 mA 6GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.465 V +85 °C - 2.375 V
RS stock no. 162-9457
Mfr. Part No.NB3L553MNR4G
R 19.50
Each (On a Reel of 1000)
units
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS stock no. 124-5344
Mfr. Part No.NB6N14SMNG
R 114.025
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS stock no. 124-5339
Mfr. Part No.NB3N2304NZMNR4G
R 17.975
Each (On a Reel of 1000)
units
5 25 mA 140MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS stock no. 163-0041
Mfr. Part No.NB3U1548CDG
R 77.669
Each (In a Tube of 96)
units
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS stock no. 787-6918
Mfr. Part No.NB3L553MNR4G
R 39.375
Each (On a Tape of 2)
units
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS stock no. 145-4073
Mfr. Part No.NB2305AI1DR2G
R 8.414
Each (On a Reel of 2500)
units
1 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V
RS stock no. 802-2051
Mfr. Part No.NB6N14SMNG
R 151.83
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS stock no. 121-6394
Mfr. Part No.NB3N2304NZDTG
R 20.777
Each (In a Tube of 100)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS stock no. 787-6841
Mfr. Part No.MC10EP11DG
R 116.34
Each
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS stock no. 162-8976
Mfr. Part No.NB6L14SMNG
R 71.778
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS stock no. 787-6807
Mfr. Part No.MC100LVEP11DG
R 114.66
Each
units
4 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - -2.375 V
RS stock no. 121-6383
Mfr. Part No.MC100EL11DG
R 62.822
Each (In a Tube of 98)
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V