Phase Frequency Detectors

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Maximum Frequency Number of Elements per Chip Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
RS stock no. 802-4530
Mfr. Part No.MCK12140DG
R 137.80
Each
units
800MHz 5 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm -5.5 V +70 °C -4.2 V -40 °C 4mm
RS stock no. 162-8943
Mfr. Part No.MCK12140DG
R 166.158
Each (In a Tube of 98)
units
800MHz 5 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm -5.5 V +70 °C -4.2 V -40 °C 4mm
RS stock no. 864-7821
Mfr. Part No.MC100EP140DG
R 157.08
Each
units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm ±3.6 V +85 °C ±3 V -40 °C 4mm
RS stock no. 160-2782
Mfr. Part No.AD807A-155BRZ
R 366.101
Each (In a Tube of 48)
units
- 1 39.5 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 5.5 V +85 °C 4.5 V -40 °C 4mm
RS stock no. 463-678
Mfr. Part No.MCH12140DG
R 191.84
Each
units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm -5.5 V +70 °C -4.2 V -40 °C 4mm
RS stock no. 160-9962
Mfr. Part No.HMC439QS16GE
R 782.476
Each (On a Reel of 50)
units
1.3GHz - - - - - 5 x 4 x 1.62mm 5mm 1.62mm - +85 °C - -40 °C 4mm
RS stock no. 877-8811
Mfr. Part No.AD807A-155BRZ
R 397.44
Each
units
- 1 39.5 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 5.5 V +85 °C 4.5 V -40 °C 4mm
RS stock no. 862-6120
Mfr. Part No.HMC439QS16GE
R 652.06
Each
units
1.3GHz - - - - - 5 x 4 x 1.62mm 5mm 1.62mm - +85 °C - -40 °C 4mm
RS stock no. 163-2495
Mfr. Part No.MCH12140DG
R 166.158
Each (In a Tube of 98)
units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm -5.5 V +70 °C -4.2 V -40 °C 4mm
RS stock no. 162-9975
Mfr. Part No.MC100EP140DG
R 147.868
Each (In a Tube of 98)
units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm ±3.6 V +85 °C ±3 V -40 °C 4mm