Description | Price | Input Voltage | Type | Output Voltage | Plug Type | Output Current | Maximum Temperature | Output Connector | Input Connector | Number of Outputs | Power Rating | Length | Regulated/Unregulated | Cable Length | Medical Approved | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS stock no.
103-4302
Mfr. Part No.T5989DV
BrandStontronics
|
R 121.646
Each (In a Box of 60)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Universal | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS stock no.
909-8135
Mfr. Part No.T5989DV
BrandStontronics
|
R 130.28
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS stock no.
822-6373
BrandStontronics
|
R 120.98
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5 V dc | European Plug | 2A | +50°C | Micro USB Type B | Universal Plug | 1 | 10W | 36mm | - | 1.5m | - | |
RS stock no.
123-5272
Mfr. Part No.T6143DV
BrandStontronics
|
R 101.259
Each (In a Box of 60)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | Type C | 2.5A | +40°C | Micro USB Type B | EU Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS stock no.
182-5739
Mfr. Part No.T6716DV_Bulk
BrandStontronics
|
R 85.885
Each (In a Box of 90)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | AC-DC Power Adapter | 5.2 V dc | Type C | 2.5A | +40°C | Micro USB Type B | EU Plug | 1 | 13W | 82.4mm | - | 1.5m | - |