High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders, also known as hydraulic motors, are popular components within a hydraulic system. High pressure hydraulic cylinders are used where a strong push or pull force is required within a system. Hydraulic cylinders are essentially a linear actuator which generates a force.

Parts of a high pressure hydraulic cylinder:

  • Cylinder
  • Cylinder rod
  • Piston
  • Piston Rod
  • Seals
  • Mounting method (such as a threaded end)

Things to consider when choosing a high pressure hydraulic cylinder:

  • Capacity - this is the force of the cylinder, given in tonnes.
  • Stroke - the length that the piston rod can travel in and out, given in mm.
  • Operating pressure - the maximum operating pressure is given in psi or bar.
  • Single/Double acting - single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directions

Where are high pressure cylinders used?

These hydraulic cylinder are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends or tilted pipes which require additional linear force.

High pressure hydraulic cylinders are commonly used in construction machinery and manufacturing.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Manufacturer Series Capacity Stroke Closed Height Extended Height Cylinder Effective Area Oil Capacity Outside Diameter Maximum Operating Pressure Weight Centre Hole Diameter Single/Double Acting
RS stock no. 283-0847
Mfr. Part No.RC102
BrandEnerpac
R 7,897.97
Each
units
RC 10t 54mm 121mm 175mm 14.5cm² 78cm³ 57mm 700bar 2.3kg - Single
RS stock no. 122-2305
Mfr. Part No.RC504
BrandEnerpac
R 28,695.35
Each
units
RC 50t 101mm 227mm 328mm 71.2cm² 719cm³ 5in 10000 psi 19.1kg - Single
RS stock no. 808-129
Mfr. Part No.HHS202
BrandHi-Force
R 12,844.24
Each
units
HHS 23t 50mm 160mm 210mm 33.3cm² 167cm³ 82.5mm 700bar 7kg 51mm Single
RS stock no. 808-113
Mfr. Part No.HHS102
BrandHi-Force
R 10,614.81
Each
units
HHS 11t 50mm 140mm 190mm 15.8cm² 79cm³ 51mm 700bar 3kg 38mm Single
RS stock no. 807-968
Mfr. Part No.HSS104
BrandHi-Force
R 7,083.28
Each
units
HSS 10t 100mm 175mm 275mm 14.4cm² 144cm³ 57mm 700bar 3kg - Single
RS stock no. 807-918
Mfr. Part No.HSS52
BrandHi-Force
R 4,891.67
Each
units
HSS 4.5t 50mm 132mm 182mm 14.4cm² 32cm³ 38mm 700bar 1.2kg - Single
RS stock no. 283-0803
Mfr. Part No.RC53
BrandEnerpac
R 7,459.36
Each
units
RC 5t 76mm 165mm 241mm 6.5cm² 50cm³ 38mm 700bar 1.5kg - Single
RS stock no. 283-1008
Mfr. Part No.RSM300
BrandEnerpac
R 12,575.36
Each
units
RSM 30t 13mm 58mm 71mm 42.1cm² 55cm³ 117 x 95mm 700bar 4.5kg - Single
RS stock no. 283-0869
Mfr. Part No.RC106
BrandEnerpac
R 9,983.85
Each
units
RC 10t 156mm 247mm 403mm 14.5cm² 226cm³ 57mm 700bar 4.4kg - Single
RS stock no. 808-028
Mfr. Part No.HLS201
BrandHi-Force
R 7,361.98
Each
units
HLS 20t 44mm 102mm 146mm 28.6cm² 126cm³ 3.54in 10000 psi 4.8kg - Single
RS stock no. 808-135
Mfr. Part No.HHS302
BrandHi-Force
R 13,810.56
Each
units
HHS 33t 50mm 165mm 215mm 46.7cm² 233cm³ 92mm 700bar 10.6kg 60mm Single
RS stock no. 283-0796
Mfr. Part No.RC51
BrandEnerpac
R 6,738.26
Each
units
RC 5t 25mm 110mm 135mm 6.5cm² 16cm³ 38mm 700bar 1kg - Single
RS stock no. 907-6523
Mfr. Part No.SCR106PGH
BrandEnerpac
R 30,068.94
Each
units
RC 10t 247mm 226mm 403mm 14.5cm² 226cm³ 57mm 700bar 4.4kg - Single
RS stock no. 283-1014
Mfr. Part No.RSM500
BrandEnerpac
R 16,506.72
Each
units
RSM 45t 16mm 66mm 82mm 62.1cm² 99cm³ 140 x 114mm 700bar 6.8kg - Single
RS stock no. 907-6520
Mfr. Part No.SCR156PGH
BrandEnerpac
R 33,889.96
Each
units
RC 15t 152mm 271mm 423mm 20.3cm² 308cm³ 69mm 700bar 6.8kg - Single
RS stock no. 122-2304
Mfr. Part No.SCH302H
BrandEnerpac
R 38,435.36
Each
units
SC 30t 64mm 178mm 242mm - - - 700bar - - Single
RS stock no. 808-078
Mfr. Part No.HPS100
BrandHi-Force
R 5,517.14
Each
units
HPS 10t 10mm 45mm 55mm 14.4cm² 14cm³ 81mm 700bar 1.6kg - Single
RS stock no. 283-1064
Mfr. Part No.RCS502
BrandEnerpac
R 16,612.93
Each
units
RCS 50t 60mm 122mm 182mm 62.1cm² 373cm³ 124mm 700bar 10.9kg - Single
RS stock no. 365-0002
Mfr. Part No.RCH121
BrandEnerpac
R 12,108.61
Each
units
RCH 13t 42mm 120mm 162mm 17.9cm² 75cm³ 69mm 700bar 2.8kg - Single
RS stock no. 122-2299
Mfr. Part No.SCR55H
BrandEnerpac
R 23,415.72
Each
units
SC 5t 127mm 215mm 342mm - - - 700bar - - Single