Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS stock no. 880-2239
Mfr. Part No.4941105
R 11,531.50
Each
units
Blue 12.7mm 89mm 30m 6.3kg 80Type A Yes -30°C +66°C
RS stock no. 798-3930
Mfr. Part No.EAGLE-BLUE80EC-3MMX5M
R 154.54
Each
units
Blue 3mm 21mm 5m - 80Type A Yes -30°C +66°C
RS stock no. 798-3949
Mfr. Part No.EAGLE-BLUE80EC-5MMX5M
R 285.91
Each
units
Blue 5mm 35mm 5m - 80Type A Yes -30°C +66°C
RS stock no. 880-2217
Mfr. Part No.4941101
R 2,209.30
Each
units
Blue 6.3mm 44mm 30m 1.6kg 80Type A Yes -30°C +66°C
RS stock no. 798-3943
Mfr. Part No.EAGLE-BLUE80EC-6MMX30M
R 2,034.33
Each
units
Blue 6mm 42mm 30m - 80Type A Yes -30°C +66°C
RS stock no. 798-3959
Mfr. Part No.EAGLE-BLUE80EC-8MMX5M
R 580.53
Each
units
Blue 8mm 56mm 5m - 80Type A Yes -30°C +66°C
RS stock no. 798-3921
Mfr. Part No.EAGLE-BLUE80EC-3MMX30M
R 803.86
Each
units
Blue 3mm 21mm 30m - 80Type A Yes -30°C +66°C
RS stock no. 880-2214
Mfr. Part No.49411005M
R 375.78
Each
units
Blue 4.8mm 33mm 5m 0.9kg 80Type A Yes -30°C +66°C
RS stock no. 880-2227
Mfr. Part No.4941103
R 6,678.34
Each
units
Blue 9.5mm 67mm 30m 3.6kg 80Type A Yes -30°C +66°C
RS stock no. 880-2258
Mfr. Part No.49411075M
R 2,357.51
Each
units
Blue 15.9mm 111mm 5m 9.8kg 80Type A Yes -30°C +66°C
RS stock no. 880-2205
Mfr. Part No.4941100
R 2,188.43
Each
units
Blue 4.8mm 33mm 30m 0.9kg 80Type A Yes -30°C +66°C
RS stock no. 798-3933
Mfr. Part No.EAGLE-BLUE80EC-4MMX30M
R 1,022.44
Each
units
Blue 4mm 28mm 30m - 80Type A Yes -30°C +66°C
RS stock no. 798-3955
Mfr. Part No.EAGLE-BLUE80EC-8MMX30M
R 3,057.01
Each
units
Blue 8mm 56mm 30m - 80Type A Yes -30°C +66°C
RS stock no. 880-2220
Mfr. Part No.4941102
R 3,652.45
Each
units
Blue 7.9mm 56mm 30m 2.5kg 80Type A Yes -30°C +66°C
RS stock no. 880-2211
Mfr. Part No.49411015M
R 517.97
Each
units
Blue 6.3mm 44mm 5m 1.6kg 80Type A Yes -30°C +66°C
RS stock no. 880-2242
Mfr. Part No.4941106
R 11,053.40
Each
units
Blue 14.3mm 100mm 30m 8kg 80Type A Yes -30°C +66°C
RS stock no. 880-2233
Mfr. Part No.49411055M
R 1,976.33
Each
units
Blue 12.7mm 89mm 5m 6.3kg 80Type A Yes -30°C +66°C
RS stock no. 880-2236
Mfr. Part No.49411035M
R 1,139.03
Each
units
Blue 9.5mm 67mm 5m 3.6kg 80Type A Yes -30°C +66°C
RS stock no. 798-3937
Mfr. Part No.EAGLE-BLUE80EC-4MMX5M
R 195.67
Each
units
Blue 4mm 28mm 5m - 80Type A Yes -30°C +66°C
RS stock no. 798-3952
Mfr. Part No.EAGLE-BLUE80EC-6MMX5M
R 390.09
Each
units
Blue 6mm 42mm 5m - 80Type A Yes -30°C +66°C