Pressure Sensor Controllers

Pressure sensor controllers are electronic devices that are used alongside pressure sensors to affect the pressure level in a given system. They also allow the pressure sensors to be controlled remotely, which is very useful as it means a user can control a number of them from one place, rather than having to adjust each one individually.

How do pressure sensor controllers work?

Pressure sensor controllers are connected to one or more pressure sensors and display the pressure level on a digital screen. If the pressure level is not satisfactory, the user can adjust it using the buttons on the controller.

Types of pressure sensor controllers

Pressure sensor controllers differ in their supply current and voltage, IP rating, and, importantly, by the number of switching outputs they offer. The type of controller you need may be determined by the number of pressure sensors you would like to control at one time. They also come in varying sizes.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Manufacturer Series Number of Switching Outputs IP Rating Supply Current Supply Voltage Display Type Dimensions Minimum Set Differential Pressure Height Maximum Set Differential Pressure Maximum Operating Temperature Minimum Operating Temperature Length Width
RS stock no. 537-2675
Mfr. Part No.PSE201-A4C
BrandSMC
R 3,174.55
Each
units
PSE200 5 IP40, IP65 40mA 1.5V Digital 40.1 x 40 x 36.8mm - 36.8mm - +50°C 0°C 40.1mm 40mm
RS stock no. 537-2697
Mfr. Part No.PSE303-LBC
BrandSMC
R 1,800.54
Each
units
PSE300 2 IP40 50mA 12 → 24V dc Digital 30 x 31 x 30mm -10kPa 30mm 100kPa +50°C 0°C 30mm 31mm
RS stock no. 700-7550
Mfr. Part No.PSE304
BrandSMC
R 1,469.80
Each
units
PSE300 2 IP40 50mA 12 → 24V dc Digital 30 x 31 x 30mm -0.1MPa 30mm 1MPa +50°C 0°C 30mm 31mm