Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Read more Read less

Filters

Viewing 1 - 20 of 96 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS stock no. 124-4603
Mfr. Part No.MXQ25-100Z
BrandSMC
R 11,533.28
Each
units
- Double 25mm 100mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 250.5 x 91 x 55mm 2.3kg 55mm 250.5mm 91mm
RS stock no. 124-4569
Mfr. Part No.MXQ12-75Z
BrandSMC
R 8,077.84
Each
units
- Double 12mm 75mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 174.5 x 49 x 30mm 590g 30mm 174.5mm 49mm
RS stock no. 124-4593
Mfr. Part No.MXQ20-20Z
BrandSMC
R 6,435.46
Each
units
- Double 20mm 20mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 123.5 x 75 x 46mm 870g 46mm 123.5mm 75mm
RS stock no. 124-4594
Mfr. Part No.MXQ20-50Z
BrandSMC
R 7,480.08
Each
units
- Double 20mm 50mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 159.5 x 75 x 46mm 1.1kg 46mm 159.5mm 75mm
RS stock no. 124-4604
Mfr. Part No.MXQ25-150Z
BrandSMC
R 14,457.73
Each
units
- Double 25mm 150mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 339.5 x 91 x 55mm 3.3kg 55mm 339.5mm 91mm
RS stock no. 124-4625
Mfr. Part No.MXQ8B-100Z
BrandSMC
R 7,204.26
Each
units
- Double 8mm 100mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 199.5 x 42 x 23mm 500g 23mm 199.5mm 42mm
RS stock no. 124-4613
Mfr. Part No.MXQ6A-30Z
BrandSMC
R 4,190.51
Each
units
- Double 6mm 30mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 95.5 x 37 x 23mm 170g 23mm 95.5mm 37mm
RS stock no. 124-4631
Mfr. Part No.MXQ8C-75Z
BrandSMC
R 6,127.12
Each
units
- Double 8mm 75mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 156.5 x 38 x 21mm 280g 21mm 156.5mm 38mm
RS stock no. 124-4590
Mfr. Part No.MXQ16B-50Z
BrandSMC
R 5,635.70
Each
units
- Double 16mm 50mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 159.5 x 73 x 37mm 920g 37mm 159.5mm 73mm
RS stock no. 124-4626
Mfr. Part No.MXQ8B-10Z
BrandSMC
R 4,193.66
Each
units
- Double 8mm 10mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 82.5 x 42 x 23mm 220g 23mm 82.5mm 42mm
RS stock no. 124-4596
Mfr. Part No.MXQ20A-150Z
BrandSMC
R 9,896.43
Each
units
- Double 20mm 150mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 316.5 x 75 x 43mm 2kg 43mm 316.5mm 75mm
RS stock no. 124-4566
Mfr. Part No.MXQ12-100Z
BrandSMC
R 9,369.97
Each
units
- Double 12mm 100mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 199.5 x 49 x 30mm 670g 30mm 199.5mm 49mm
RS stock no. 700-7392
Mfr. Part No.MXS16-50
BrandSMC
R 7,133.59
Each
units
MXS Double 16mm 50mm 0.7 MPa - - Rubber M5 x 0.8 112 x 62 x 40mm 760g 40mm 112mm 62mm
RS stock no. 124-4611
Mfr. Part No.MXQ6-30Z
BrandSMC
R 5,389.42
Each
units
- Double 6mm 30mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 95.5 x 34 x 20mm 160g 20mm 95.5mm 34mm
RS stock no. 124-4605
Mfr. Part No.MXQ25-20Z
BrandSMC
R 7,470.36
Each
units
- Double 25mm 20mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 141.5 x 91 x 55mm 1.4kg 55mm 141.5mm 91mm
RS stock no. 124-4597
Mfr. Part No.MXQ20A-20Z
BrandSMC
R 5,024.07
Each
units
- Double 20mm 20mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 123.5 x 75 x 43mm 840g 43mm 123.5mm 75mm
RS stock no. 124-4614
Mfr. Part No.MXQ6A-50Z
BrandSMC
R 5,009.21
Each
units
- Double 6mm 50mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 117.5 x 37 x 23mm 210g 23mm 117.5mm 37mm
RS stock no. 700-7433
Mfr. Part No.MXS8-50
BrandSMC
R 6,748.81
Each
units
MXS Double 8mm 50mm 0.7 MPa - - Rubber M5 x 0.8 108 x 40 x 24mm 285g 24mm 108mm 40mm
RS stock no. 124-4591
Mfr. Part No.MXQ20-100Z
BrandSMC
R 10,131.61
Each
units
- Double 20mm 100mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 266.5 x 75 x 46mm 1.7kg 46mm 266.5mm 75mm
RS stock no. 124-4584
Mfr. Part No.MXQ16A-125Z
BrandSMC
R 8,454.49
Each
units
- Double 16mm 125mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 245.5 x 65 x 35mm 1.1kg 35mm 245.5mm 65mm