Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS stock no. 700-6121
Mfr. Part No.CDQSB20-50D
BrandSMC
R 806.81
Each
units
50mm 20mm Double CQS - - - - - - 74 x 36 x 36mm 74mm 36mm 36mm
RS stock no. 721-3644
Mfr. Part No.CDQ2B32TF-50DZ
BrandSMC
R 990.61
Each
units
50mm 32mm Double CQ2 - - - - - - 80 x 49.5 x 45mm 80mm 49.5mm 45mm
RS stock no. 721-3610
Mfr. Part No.CDQ2B25-30DZ
BrandSMC
R 693.70
Each
units
30mm 25mm Double CQ2 - - - - - - 57.5 x 40 x 40mm 57.5mm 40mm 40mm
RS stock no. 700-6112
Mfr. Part No.CDQSB20-30D
BrandSMC
R 681.46
Each
units
30mm 20mm Double CQS - - - - - - 54 x 36 x 36mm 54mm 36mm 36mm
RS stock no. 305-6113
Mfr. Part No.ECDUK32-25D
BrandSMC
R 1,851.89
Each
units
25mm 32mm Double CUK - - - - - Rubber 109 x 40 x 62mm 109mm 40mm 62mm
RS stock no. 164-983
Mfr. Part No.CD55B20-150
BrandSMC
R 1,023.00
Each
units
150mm 20mm Double C55 - - - - - Rubber 193 x 36 x 36mm 193mm 36mm 36mm
RS stock no. 721-3600
Mfr. Part No.CDQ2B20-30DZ
BrandSMC
R 622.02
Each
units
30mm 20mm Double CQ2 - - - - - - 54 x 36 x 36mm 54mm 36mm 36mm
RS stock no. 849-7279
Mfr. Part No.CU10-10T
BrandSMC
R 634.24
Each
units
10mm 10mm Double CU - - - - - Rubber 62 x 15 x 24mm 62mm 15mm 24mm
RS stock no. 165-009
Mfr. Part No.CD55B20-40
BrandSMC
R 822.91
Each
units
40mm 20mm Double C55 - - - - - Rubber 83 x 36 x 36mm 83mm 36mm 36mm
RS stock no. 164-977
Mfr. Part No.CD55B20-150M
BrandSMC
R 1,023.00
Each
units
150mm 20mm Double C55 - - - - - Rubber 193 x 36 x 36mm 193mm 36mm 36mm
RS stock no. 700-6119
Mfr. Part No.CDQSB20-40D
BrandSMC
R 743.67
Each
units
40mm 20mm Double CQS - - - - - - 64 x 36 x 36mm 64mm 36mm 36mm
RS stock no. 164-624
Mfr. Part No.CD55B50-100
BrandSMC
R 1,831.66
Each
units
100mm 50mm Double C55 - - - - - Rubber 153 x 64 x 64mm 153mm 64mm 64mm
RS stock no. 164-371
Mfr. Part No.CD55B63-50
BrandSMC
R 2,175.42
Each
units
50mm 63mm Double C55 - - - - - Rubber 107 x 74 x 74mm 107mm 74mm 74mm
RS stock no. 721-3584
Mfr. Part No.CDQ2B12-10DCZ
BrandSMC
R 484.99
Each
units
10mm 12mm Double CQ2 - - - - - Rubber 30.5 x 25 x 25mm 30.5mm 25mm 25mm
RS stock no. 721-3648
Mfr. Part No.CDQ2B32TF-75DZ
BrandSMC
R 1,076.61
Each
units
75mm 32mm Double CQ2 - - - - - - 115 x 49.5 x 45mm 115mm 49.5mm 45mm
RS stock no. 838-8884
Mfr. Part No.CDQMB20-50
BrandSMC
R 1,340.36
Each
units
50mm 20mm Double CQM - - - - - Rubber 81.5 x 36 x 36mm 81.5mm 36mm 36mm
RS stock no. 721-3638
Mfr. Part No.CDQ2B32TF-20DZ
BrandSMC
R 831.71
Each
units
20mm 32mm Double CQ2 - - - - - - 50 x 49.5 x 45mm 50mm 49.5mm 45mm
RS stock no. 721-3660
Mfr. Part No.CDQ2B50TF-20DZ
BrandSMC
R 1,223.53
Each
units
20mm 50mm Double CQ2 - - - - - - 58.5 x 71 x 64mm 58.5mm 71mm 64mm
RS stock no. 722-6997
Mfr. Part No.CDQ2B63TF-10DZ
BrandSMC
R 1,602.55
Each
units
10mm 63mm Double CQ2 - - - - - - 54 x 84 x 77mm 54mm 84mm 77mm
RS stock no. 165-295
Mfr. Part No.CD55B20-80
BrandSMC
R 903.63
Each
units
80mm 20mm Double C55 - - - - - Rubber 123 x 36 x 36mm 123mm 36mm 36mm