Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
Read more Read less

Filters

Viewing 1 - 20 of 132 products
Results per page
Description Price Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS stock no. 124-6927
Mfr. Part No.DSS1NB32A102Q91A
BrandMurata
R 1.997
Each (On a Reel of 1500)
units
DSS1 6A 100 V dc Through Hole 1MHz Radial Q55B 8.5 x 3.5 x 7.5mm 3.5mm 7.5mm 8.5mm +85°C -40°C 1nF
RS stock no. 122-3872
Mfr. Part No.DSS1NB32A102Q91A
BrandMurata
R 2.868
Each (In a Pack of 20)
units
DSS1 6A 100 V dc Through Hole 1MHz Radial Q55B 8.5 x 3.5 x 7.5mm 3.5mm 7.5mm 8.5mm +85°C -40°C 1nF
RS stock no. 166-9712
Mfr. Part No.NFM18PS105R0J3D
BrandMurata
R 1.097
Each (On a Reel of 4000)
units
- 2A 6.3 V dc Surface Mount - Solder 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +105°C -55°C -
RS stock no. 811-9828
Mfr. Part No.NFM41PC155B1E3L
BrandMurata
R 11.412
Each (In a Bag of 5)
units
- 6A 25 V dc Surface Mount - Solder 1806 (4516M) 4.5 x 1.6 x 1mm 1.6mm 1mm 4.5mm +85°C -55°C -
RS stock no. 105-990
Mfr. Part No.NFM18PS105R0J3D
BrandMurata
R 2.085
Each (In a Bag of 25)
units
NFM18C 2A 6.3 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +105°C -55°C -
RS stock no. 166-9586
Mfr. Part No.SFSKA5M50CF00-R3
BrandMurata
R 14.816
Each (On a Reel of 3000)
units
SFSKA - - Surface Mount 5.5MHz Solder - 8.5 x 3.8 x 1.8mm 3.8mm 1.8mm 8.5mm - - -
RS stock no. 167-4824
Mfr. Part No.NFM41PC155B1E3L
BrandMurata
R 27,586.20
Each (On a Reel of 4000)
units
- 6A 25 V dc Surface Mount - Solder 1806 (4516M) 4.5 x 1.6 x 1mm 1.6mm 1mm 4.5mm +85°C -55°C -
RS stock no. 106-2892
Mfr. Part No.SFSKA5M50CF00-R3
BrandMurata
R 32.392
Each (In a Pack of 5)
units
SFSKA - - Surface Mount 5.5MHz Solder - 8.5 x 3.8 x 1.8mm 3.8mm 1.8mm 8.5mm - - -
RS stock no. 839-1017
Mfr. Part No.NFL18SP157X1A3D
BrandMurata
R 1.806
Each (In a Bag of 5)
units
NFL18SP 100mA 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS stock no. 167-4895
Mfr. Part No.NFL18SP157X1A3D
BrandMurata
R 2.552
Each (On a Reel of 4000)
units
NFL18SP 100mA 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS stock no. 725-7402
Mfr. Part No.NFM21CC102R1H3D
BrandMurata
R 4.457
Each (In a Pack of 10)
units
NFM21C 1A 50 V dc Surface Mount - Solder Pad 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C -
RS stock no. 167-5628
Mfr. Part No.NFM21CC102R1H3D
BrandMurata
R 2.202
Each (On a Reel of 4000)
units
NFM21C 1A 50 V dc Surface Mount - Solder Pad 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C -
RS stock no. 166-9596
Mfr. Part No.NFM18PC474R0J3D
BrandMurata
R 6,037.01
Each (On a Reel of 4000)
units
NFM18C 2A 6.3 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS stock no. 166-9552
Mfr. Part No.SFECF10M7FA00-R0
BrandMurata
R 16,468.48
Each (On a Reel of 2000)
units
SFECF - - Surface Mount 10.7MHz Solder - 3.45 x 3.1 x 1.3mm 3.1mm 1.3mm 3.45mm +80°C -20°C -
RS stock no. 105-984
Mfr. Part No.NFM18PC474R0J3D
BrandMurata
R 2.567
Each (In a Bag of 25)
units
NFM18C 2A 6.3 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS stock no. 106-2889
Mfr. Part No.SFECF10M7FA00-R0
BrandMurata
R 17.408
Each (In a Pack of 5)
units
SFECF - - Surface Mount 10.7MHz Solder - 3.45 x 3.1 x 1.3mm 3.1mm 1.3mm 3.45mm +80°C -20°C -
RS stock no. 167-4898
Mfr. Part No.NFL21SP706X1C3D
BrandMurata
R 2.626
Each (On a Reel of 4000)
units
NFL21SP 150mA 16 V dc Surface Mount - Flat Contact 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C -
RS stock no. 167-4893
Mfr. Part No.NFL18ST207X1C3D
BrandMurata
R 13,623.12
Each (On a Reel of 4000)
units
NFL18ST 150mA 16 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +125°C -55°C -
RS stock no. 105-899
Mfr. Part No.NFM18CC471R1C3D
BrandMurata
R 3.487
Each (In a Bag of 25)
units
NFM18C 500mA 16 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS stock no. 839-1010
Mfr. Part No.NFL18ST207X1C3D
BrandMurata
R 7.302
Each (In a Bag of 5)
units
NFL18ST 150mA 16 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +125°C -55°C -