- RS stock no. 615-019
- Mfr. Part No. MCLC-40-40-SS
Subtotal (1 unit) R 21 980,70(exc. VAT)R 21 980,70/unit | Ruland | Keyway | Rigid Shaft Coupling | One Piece | 77 mm | 40mm | 108mm | 40mm | 4000rpm | - | 303 Stainless Steel | Clamp | 400Nm | -40°C | 176°C | Precision Honed | DIN 91 1.9, REACH, RoHS |
|
- RS stock no. 231-1978
- Mfr. Part No. PHE F40RSBFLG
Subtotal (1 unit) R 974,19(exc. VAT)R 974,19/unit | SKF | - | Rigid Shaft Coupling | One Piece | 104mm | 1.18in | 23mm | 3.15in | 4500rpm | - | - | Clamp | 24Nm | -40°C | 70°C | Finished with No Keyway | No |
|
- RS stock no. 603-689
- Mfr. Part No. MSCX-30-30-SS
Subtotal (1 unit) R 5 030,47(exc. VAT)R 5 030,47/unit | Ruland | - | Rigid Shaft Coupling | Two Piece | - | 30mm | 83mm | 30mm | 4000rpm | - | 303 Stainless Steel | Set Screw | - | -40°F | 350°F | Precision Honed | REACH, DIN 912 12.9, RoHS3 |
|
- RS stock no. 477-9974
- Mfr. Part No. MCLC-30-30-SS
Subtotal (1 unit) R 4 339,50(exc. VAT)R 4 339,50/unit | Ruland | Keyway | Rigid Shaft Coupling | One Piece | 53 mm | 30mm | 83mm | 30mm | 4000rpm | - | Stainless Steel | Clamp | 150Nm | -40°C | 176°C | Finished with Keyway | RoHS, REACH |
|
- RS stock no. 605-846
- Mfr. Part No. MSPX-12-12-SS
Subtotal (1 unit) R 2 806,86(exc. VAT)R 2 806,86/unit | Ruland | - | Rigid Shaft Coupling | Two Piece | - | 12mm | 45mm | 12mm | 4000rpm | - | 303 Stainless Steel | Clamp | 32Nm | -40°F | 350°F | Precision Honed | DIN 91 1.9, RoHs and Reach |
|
- RS stock no. 614-848
- Mfr. Part No. MSPC-50-50-SS
Subtotal (1 unit) R 35 517,16(exc. VAT)R 35 517,16/unit | Ruland | Keyway | Rigid Shaft Coupling | Two Piece | - | 50mm | 124mm | 50mm | 4000rpm | - | 303 Stainless Steel | Clamp | 675Nm | -40°F | 350°F | Precision Honed | RoHS3, REACH, DIN 912 12.9 |
|
- RS stock no. 592-809
- Mfr. Part No. MCLX-35-35-SS
Subtotal (1 unit) R 7 627,06(exc. VAT)R 7 627,06/unit | Ruland | - | Rigid Shaft Coupling | One Piece | 67 mm | 35mm | 95mm | 35mm | 4000rpm | - | 303 Stainless Steel | Clamp | 330Nm | -40°F | 350°F | Precision Honed | DIN 91 1.9, RoHs and Reach |
|
- RS stock no. 591-802
- Mfr. Part No. MCLX-14-14-SS
Subtotal (1 unit) R 2 624,13(exc. VAT)R 2 624,13/unit | Ruland | - | Rigid Shaft Coupling | One Piece | 34 mm | 14mm | 50mm | 14mm | 4000rpm | - | 303 Stainless Steel | Clamp | 60Nm | -40°F | 350°F | Precision Honed | DIN 91 1.9, RoHs and Reach |
|
- RS stock no. 603-517
- Mfr. Part No. MCLX-16-14-SS
Subtotal (1 unit) R 4 186,61(exc. VAT)R 4 186,61/unit | Ruland | - | Rigid Shaft Coupling | One Piece | - | 16mm | 50mm | 14mm | 4000rpm | - | 303 Stainless Steel | Clamp | 60Nm | -40°F | 350°F | Precision Honed | DIN 91 1.9, RoHs and Reach |
|
- RS stock no. 605-570
- Mfr. Part No. MCLX-15-14-SS
Subtotal (1 unit) R 4 187,46(exc. VAT)R 4 187,46/unit | Ruland | - | Rigid Shaft Coupling | One Piece | - | 15mm | 50mm | 14mm | 4000rpm | - | 303 Stainless Steel | Clamp | 60Nm | -40°F | 350°F | Rigid | DIN 912 12.9, RoHS3, REACH |
|
- RS stock no. 231-1962
- Mfr. Part No. PHE F100HTBFLG
Subtotal (1 unit) R 5 246,53(exc. VAT)R 5 246,53/unit | SKF | - | Rigid Shaft Coupling | One Piece | 254 mm | 16mm | 58.5mm | 60mm | 2600rpm | - | - | Clamp | 1517Nm | -40°C | 70°C | Finished with No Keyway | No |
|
- RS stock no. 231-1973
- Mfr. Part No. PHE F120RSBFLG
Subtotal (1 unit) R 9 588,53(exc. VAT)R 9 588,53/unit | SKF | - | Rigid Shaft Coupling | One Piece | - | 1.18in | 70mm | 3.15in | 2050rpm | - | - | Clamp | 1330Nm | -40°C | 70°C | Finished with No Keyway | No |
|
- RS stock no. 615-293
- Mfr. Part No. MCLX-40-40-SS
Subtotal (1 unit) R 19 013,58(exc. VAT)R 19 013,58/unit | Ruland | - | Rigid Shaft Coupling | One Piece | 77 mm | 40mm | 108mm | 40mm | 4000rpm | - | 303 Stainless Steel | Clamp | 400Nm | -40°F | 350°F | Precision Honed | RoHs and Reach, DIN 91 1.9 |
|
- RS stock no. 605-726
- Mfr. Part No. MSPX-35-35-SS
Subtotal (1 unit) R 12 110,88(exc. VAT)R 12 110,88/unit | Ruland | - | Rigid Shaft Coupling | Two Piece | - | 35mm | 95mm | 35mm | 4000rpm | - | 303 Stainless Steel | Clamp | 330Nm | -40°F | 350°F | Precision Honed | RoHs and Reach, DIN 91 1.9 |
|
- RS stock no. 603-371
- Mfr. Part No. MSPC-8-8-SS
Subtotal (1 unit) R 2 758,54(exc. VAT)R 2 758,54/unit | Ruland | Keyway | Rigid Shaft Coupling | Two Piece | - | 8mm | 35mm | 8mm | 4000rpm | - | 303 Stainless Steel | Clamp | 16Nm | -40°F | 350°F | Precision Honed | REACH, DIN 912 12.9, RoHS3 |
|
- RS stock no. 449-0479
- Mfr. Part No. MSPX-25-25-F
Subtotal (1 unit) R 2 090,77(exc. VAT)R 2 090,77/unit | Ruland | - | Rigid Shaft Coupling | Two Piece | 45 mm | 25mm | 75mm | 25mm | 4000rpm | - | Black Oxide Steel | Clamp | 400Nm | -40°C | 176°C | Finished with No Keyway | REACH, RoHS |
|
- RS stock no. 603-906
- Mfr. Part No. MCLX-20-16-F
Subtotal (1 unit) R 2 233,97(exc. VAT)R 2 233,97/unit | Ruland | - | Rigid Shaft Coupling | One Piece | - | 20mm | 65mm | 16mm | 4000rpm | - | 1215 Carbon Steel | Clamp | 350Nm | -40°F | 350°F | Rigid | RoHs and Reach, DIN 91 1.9 |
|
- RS stock no. 605-055
- Mfr. Part No. MSPX-8-8-SS
Subtotal (1 unit) R 2 295,06(exc. VAT)R 2 295,06/unit | Ruland | - | Rigid Shaft Coupling | Two Piece | - | 8mm | 35mm | 8mm | 4000rpm | - | 303 Stainless Steel | Clamp | 16Nm | -40°F | 350°F | Precision Honed | DIN 912 12.9, REACH, RoHS3 |
|
- RS stock no. 603-806
- Mfr. Part No. MSPC-15-15-SS
Subtotal (1 unit) R 4 422,69(exc. VAT)R 4 422,69/unit | Ruland | Keyway | Rigid Shaft Coupling | Two Piece | - | 15mm | 50mm | 15mm | 4000rpm | - | 303 Stainless Steel | Clamp | 60Nm | -40°F | 350°F | Precision Honed | REACH, DIN 912 12.9, RoHS3 |
|
- RS stock no. 231-1993
- Mfr. Part No. PHE F70RSBFLG
Subtotal (1 unit) R 2 565,43(exc. VAT)R 2 565,43/unit | SKF | - | Rigid Shaft Coupling | One Piece | 187 mm | 1.18in | 25mm | 3.15in | 3600rpm | - | - | Clamp | 250Nm | -40°C | 70°C | Finished with No Keyway | No |