Timer Switches

Timer switches, or time delay lighting switches, are similar to standard wall-mounted light switches but with additional timer functionality. They are suitable as a replacement to most traditional light switches. The switches are activated manually by button or by PIR sensor.Timer switches, once activated, turn the light on. Once the set time has passed, or a period of inactivity, the timer switch will turn the light off. The length of time will depend on the switch and some are even adjustable. Timer switches are ideal for areas which do not require constant light, and can result in saving energy.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Switch Type Maximum Time Cycle Mount Type Number of Ways Number of Gangs Voltage Rating Current Rating Length Width Depth Standards Met
RS stock no. 719-1888
BrandRS PRO
R 838.63
Each
units
Push Button 2 h Wall 1 1 220 → 240 V ac 3 (Compact Fluorescent) A, 6 (Fluorescent) A, 10 (Incandescent) A, 16 (Resistive) A 86 mm 86 mm 23 (Back Box) mm BS EN 55015, BS EN 60669-2-1, CE
RS stock no. 719-1881
BrandRS PRO
R 750.59
Each
units
Push Button 2 h Wall 1 1 230 V ac 10 A - - 25 mm BS EN 55015, BS EN 60669-2-1, CE