Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.

What ceiling light is best for me?

There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS stock no. 795-9788
BrandRS PRO
R 2,473.08
Each
units
Twin Batten 1.27 m 140 mm 100 mm 24 W 2 Cool White LED 4500K - - - - Yes
RS stock no. 918-1120
BrandRS PRO
R 2,107.63
Each
units
Batten 1.791 m 61 mm 64 mm 75 W 1 Cool White LED 4000K T12 - - - No
RS stock no. 795-9791
BrandRS PRO
R 3,685.34
Each
units
Twin Batten 1.565 m 140 mm 100 mm 40 W 2 Cool White LED 4500K - - - - Yes
RS stock no. 875-0198
BrandRS PRO
R 9.131
Each (In a Pack of 20)
units
Stainless Steel Clip - - - - - - - - - - - - No
RS stock no. 851-3046
BrandRS PRO
R 881.32
Each
units
Twin Batten 1.475 m 63 mm - 94 W 2 - Fluorescent - T5 - - 230 V No
RS stock no. 405-171
BrandRS PRO
R 1,056.59
Each
units
Single Batten 1.208 m 60 mm 110 mm 28 W 1 - Fluorescent - T5 - - - No
RS stock no. 918-1117
BrandRS PRO
R 1,907.23
Each
units
Batten 1.527 m 61 mm 64 mm 65 W 1 Cool White LED 4000K T8 - - - No
RS stock no. 851-3034
BrandRS PRO
R 809.47
Each
units
Twin Batten 1.475 m 63 mm - 70 W 2 - Fluorescent - T5 - - 230 V No
RS stock no. 712-6991
BrandRS PRO
R 593.34
Each
units
Single Batten 665 mm 95 mm 100 mm 18 W 1 - Fluorescent - T8 - - 110 V Yes
RS stock no. 918-1139
BrandRS PRO
R 2,625.96
Each
units
Single Batten 1.237 m 87 mm 213 mm 45 W 1 Daylight LED 5000K T5 - - - No
RS stock no. 179-8510
BrandRS PRO
R 1,308.38
Each
units
Emergency 213 mm 50 mm 32.5 mm 3 W - - LED - - - - 220 240 V -
New
RS stock no. 188-4681
BrandRS PRO
R 853.78
Each
units
Twin Batten 1.263 m 129 mm 90 mm 72 W 2 - Fluorescent - T8 - - 230 V Yes
New
RS stock no. 188-4683
BrandRS PRO
R 2,166.26
Each
units
Twin Batten 1.563 m 129 mm 90 mm 116 W 2 - Fluorescent - T8 - - 230 V Yes
RS stock no. 125-6918
BrandRS PRO
R 1,779.96
Each
units
Twin Batten 1.525 m 95 mm 85 mm 50 W 2 - LED - T8 - - 230 V ac -
New
RS stock no. 188-4671
BrandRS PRO
R 509.12
Each
units
Single Batten 653 mm 94 mm 90 mm 18 W 1 - Fluorescent - T8 - - 230 V Yes
RS stock no. 145-5912
BrandRS PRO
R 471.52
Each
units
Batten 610 mm - - 20 W - Cool Daylight LED 6000K - 30000h - 100 277 V Yes
RS stock no. 176-8566
BrandRS PRO
R 1,425.31
Each
units
LED Linear Batten 1.2 m - - 40 W 1 - LED 3000 6000K - - - 220 240 V ac -
New
RS stock no. 188-3516
BrandRS PRO
R 765.18
Each
units
- 6 ft 75 mm 23.7 mm 72 W 1 Cool White LED 4000K - 25000h - 220 240 V -
RS stock no. 851-2918
BrandRS PRO
R 389.84
Each
units
Single Batten 610 mm 65 mm 75 mm 14 W 1 - Fluorescent - T5 - - 230 V No
RS stock no. 176-8571
BrandRS PRO
R 1,124.23
Each
units
Twin Batten 1.8 m 82 mm 48 mm 48 W 2 Cool White LED 4000K - - 80 220 240 V ac -