LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 1 - 20 of 216 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS stock no. 205-741
BrandRS PRO
R 111.05
Each
units
230 V ac White 410 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 mA 100000h
RS stock no. 212-480
BrandRS PRO
R 110.98
Each
units
24 V ac/dc White 2070 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 (dc) mA, 17 (dc) mA 100000h
RS stock no. 207-703
BrandRS PRO
R 122.98
Each
units
130 V ac White 710 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 mA 100000h
RS stock no. 203-701
BrandRS PRO
R 119.89
Each
units
24 V ac/dc White 1500 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 29.5 mm - X=0.31 nm, Y=3.2 nm 6 mA ac, 12 mA dc 100000h
RS stock no. 209-478
BrandRS PRO
R 48.06
Each
units
24 V ac/dc Red 1750 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 9 (dc) mA, 17 (dc) mA 100000h
RS stock no. 225-947
BrandRS PRO
R 80.22
Each
units
24 V ac/dc White 1500 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 45 mm - X=0.31 nm, Y=0.32 nm 15 mA 100000h
RS stock no. 205-230
BrandRS PRO
R 117.55
Each
units
24 V ac/dc White 2070 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 (dc) mA, 17 (dc) mA 100000h
RS stock no. 204-164
BrandRS PRO
R 146.23
Each
units
24 V ac/dc White 1500 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 45 mm - X=0.31 nm, Y=0.32 nm 15 mA 100000h
RS stock no. 203-723
BrandRS PRO
R 133.16
Each
units
28 V ac/dc White 1500 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 29.5 mm - X=0.31 nm, Y=3.2 nm 6 mA ac, 12 mA dc 100000h
RS stock no. 205-139
BrandRS PRO
R 117.43
Each
units
28 V ac/dc White 2070 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 (dc) mA, 17 (dc) mA 100000h
RS stock no. 203-717
BrandRS PRO
R 65.57
Each
units
28 V ac/dc Yellow 300 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 29.5 mm - 587 nm 6 mA ac, 12 mA dc 100000h
RS stock no. 225-953
BrandRS PRO
R 99.80
Each
units
24 V ac/dc White 1500 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 29.5 mm - X=0.31 nm, Y=0.32 nm 6 mA ac, 12 mA dc 100000h
RS stock no. 204-186
BrandRS PRO
R 153.37
Each
units
28 V ac/dc White 700 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 46.5 mm - X=0.31 nm, Y=0.32 nm 7 (ac) mA, 14 (dc) mA 100000h
RS stock no. 225-975
BrandRS PRO
R 105.11
Each
units
28 V ac/dc White 2070 mcd Midget Groove 5 mm Single Chip 6mm 16 mm 45° X=0.31 nm, Y=0.32 nm 14 mA 100000h
RS stock no. 210-917
BrandRS PRO
R 149.01
Each
units
24 V ac/dc Green 170/160 mcd BA9s - Multichip 10mm 28 mm 180° 585 nm 15 (dc) mA 100000h
RS stock no. 205-757
BrandRS PRO
R 112.06
Each
units
230 V ac Green 345 mcd BA9s - Single Chip 10mm 24 mm - 525 nm 9 mA 100000h
RS stock no. 207-488
BrandRS PRO
R 94.24
Each
units
28 V dc Yellow 63 mcd Telephone Slide 5.8 mm Multichip 5.5mm 30.5 mm 180° 585 nm 15 mA 100000h
RS stock no. 226-007
BrandRS PRO
R 108.90
Each
units
28 V ac/dc White 1500 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 45 mm - X=0.31 nm, Y=0.32 nm 15 mA 100000h
RS stock no. 203-739
BrandRS PRO
R 110.79
Each
units
48 V ac/dc White 1500 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 31 mm - X=0.31 nm, Y=3.2 nm 15 mA 20000h
RS stock no. 212-317
BrandRS PRO
R 67.02
Each
units
24 V dc Red 40 mcd BA9s 10 mm Multichip 11mm 28 mm 180° 630 nm 35 mA 60000h