Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS stock no. 339-3377
BrandRS PRO
R 25.738
Each (In a Pack of 5)
units
12 V BA15d 400 mA 16mm T16 35 mm Clear 35 lm 3000h
RS stock no. 339-3399
BrandRS PRO
R 19.012
Each (In a Pack of 5)
units
24 V ac/dc BA15d 250 mA 16mm T16 35 mm Clear 45 lm 1000h
RS stock no. 577-471
BrandRS PRO
R 11.635
Each (In a Pack of 10)
units
24 V BA9s 83 mA 9mm T9 24 mm Clear 6.3 lm 10000h
RS stock no. 655-9766
BrandRS PRO
R 6.697
Each (In a Pack of 10)
units
24 V Wedge 30 mA 5mm T1 1/2 20 mm Clear 1.25 lm 5000h
RS stock no. 360-7941
BrandRS PRO
R 12.463
Each (In a Pack of 10)
units
28 V Wire Terminal 24 mA 3.17mm T1 6.35 mm Clear 1.6 lm 5000h
RS stock no. 106-458
BrandRS PRO
R 9.964
Each (In a Pack of 10)
units
5 V Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
RS stock no. 294-5191
BrandRS PRO
R 23.75
Each (In a Pack of 5)
units
24 V Telephone Slide 50 mA 6.8mm T6.8 44 mm Clear 3.5 lm 5000h
RS stock no. 105-196
BrandRS PRO
R 16.75
Each (In a Pack of 10)
units
5/8 V Axial 100 mA 4.14mm T3.8 20 mm Clear 1.9 lm 5000h
RS stock no. 564-469
BrandRS PRO
R 14.01
Each (In a Pack of 5)
units
24 V Telephone Slide 50 mA 5.4mm T5.5 30 mm Clear 3.4 lm 6000h
RS stock no. 655-9801
BrandRS PRO
R 11.169
Each (In a Pack of 10)
units
24 V Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
RS stock no. 360-7878
BrandRS PRO
R 24.792
Each (In a Pack of 10)
units
130 V BA9s 20 mA 10mm T10 28 mm Clear 4.5 lm 3000h
RS stock no. 106-492
BrandRS PRO
R 9.273
Each (In a Pack of 10)
units
24 → 28 V Wedge 630 mA 15.7mm T5 37.85 mm Clear 175 lm 100h
RS stock no. 104-812
BrandRS PRO
R 11.784
Each (In a Pack of 10)
units
12 V E10 183 mA 10mm T3 1/4 28 mm Clear 11 lm 3000h
RS stock no. 106-509
BrandRS PRO
R 6.982
Each (In a Pack of 10)
units
24 → 28 V Wedge 179/208 mA 10mm T10 27.7 mm Clear - -
RS stock no. 564-453
BrandRS PRO
R 14.554
Each (In a Pack of 5)
units
12 V Telephone Slide 100 mA 5.4mm T5.5 30 mm Clear 4 lm 5000h
RS stock no. 655-9508
BrandRS PRO
R 13.974
Each (In a Pack of 10)
units
24 V E10 116 mA 11.5mm G3 1/2 25 mm Clear 11 lm 3000h
RS stock no. 577-465
BrandRS PRO
R 12.924
Each (In a Pack of 10)
units
12 V BA9s 160 mA 9mm T9 24 mm Clear 6.3 lm 10000h
RS stock no. 655-9176
BrandRS PRO
R 18.397
Each (In a Pack of 10)
units
24 V E5 40 mA 5.7mm T1 1/2 17.5 mm Clear 3 lm 7000h
RS stock no. 360-7660
BrandRS PRO
R 14.351
Each (In a Pack of 10)
units
28 V Midget Groove 40 mA 5.84mm T1 3/4 15.87 mm Clear 3.8 lm 10000h
RS stock no. 655-9700
BrandRS PRO
R 3.737
Each (In a Pack of 10)
units
12 V Wedge 50 mA 5mm T1 1/2 20 mm Clear 1.9 lm 5000h