Air Conditioning Units

Air conditioning units are enable control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioning units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioning units come with additional features such as a dehumidifier and heating option, and can be used all year round.Types of air conditioning unit:
  • Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about. They are often cheaper and easy to install, however they arent always as powerful as permanent units.
  • Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they are more powerful than single units. However they are generally more expensive and require mounting to the wall.
Where are they used?
  • Domestic Air Conditioning - Air conditioning units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.
  • Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Cooling Capacity Air Flow Refrigerant Type Modes Noise Level Water Tank Capacity Plug Type Supply Voltage Input Power Rating Dimensions Depth Height Width Nominal Current
RS stock no. 185-1459
Mfr. Part No.KCC52-EU
BrandKoolbreeze
R 44,105.25
Each
units
71000Btu/h 5165m³/h - - - 90L Type F - Schuko plug 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
RS stock no. 185-1454
Mfr. Part No.P12HCR2
BrandKoolbreeze
R 11,733.74
Each
units
12000Btu/h 340m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 3.5 (Cooling) kW 440 x 335 x 715mm 335mm 715mm 440mm 6A
RS stock no. 185-1456
Mfr. Part No.P16HCR2
BrandKoolbreeze
R 16,170.08
Each
units
16000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.2 (Heating) kW, 4.6 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 8A
RS stock no. 185-1457
Mfr. Part No.P18HCR2
BrandKoolbreeze
R 17,621.79
Each
units
18000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.7 (Heating) kW, 5.2 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 9A
RS stock no. 185-1458
Mfr. Part No.KCC52
BrandKoolbreeze
R 44,105.25
Each
units
71000Btu/h 5165m³/h - - - 90L Type G - British 3-pin 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
RS stock no. 134-9376
BrandKoolbreeze
R 5,718.93
Each
units
- 1130m³/h - Cool 55 → 60dB 20L Type F - Schuko plug, Type G - British 3-pin 220 V 120 (Low)W 1050 x 660 x 445mm 445mm 1050mm 660mm -
RS stock no. 185-1455
Mfr. Part No.P14HCR2
BrandKoolbreeze
R 14,841.53
Each
units
14000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 4 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 7A