Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
RS stock no. 706-4913
Mfr. Part No.NSYSM1812402DP
R 42,432.24
Each
units
2 IP55 Spacial SM Welded Steel Grey 1800 x 1200 x 400mm 400mm 1800 mm 1200 mm - - Opaque
RS stock no. 706-4919
Mfr. Part No.NSYSM1810402DP
R 39,861.12
Each
units
2 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
RS stock no. 123-0645
Mfr. Part No.NSYPLA10103G
R 21,749.04
Each
units
2 IP65 Thalassa PLA Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS stock no. 123-0648
Mfr. Part No.NSYPLA773G
R 12,944.88
Each
units
1 IP65 Thalassa PLA Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS stock no. 706-4916
Mfr. Part No.NSYSM181040P
R 39,154.56
Each
units
1 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
RS stock no. 123-0647
Mfr. Part No.NSYPLA553G
R 9,144.00
Each
units
1 IP65 Thalassa PLA Sealed PET Grey 500 x 500 x 320mm 320mm 500 mm 500 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS stock no. 706-4900
Mfr. Part No.NSYSM16840P
R 29,320.32
Each
units
1 IP55 Spacial SM Welded Steel Grey 1600 x 800 x 400mm 400mm 1600 mm 800 mm - - Opaque
RS stock no. 123-0649
Mfr. Part No.NSYPLD8500G
R 11,405.40
Each
units
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 465 x 320mm 320mm 850 mm 465 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque
RS stock no. 706-4929
Mfr. Part No.NSYSM2016402DP
R 63,319.20
Each
units
2 IP55 Spacial SM Welded Steel Grey 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm - - Opaque
RS stock no. 706-4922
Mfr. Part No.NSYSM1816402DP
R 56,162.40
Each
units
2 IP55 Spacial SM Welded Steel Grey 1800 x 1600 x 400mm 400mm 1800 mm 1600 mm - - Opaque
RS stock no. 123-0646
Mfr. Part No.NSYPLA1073G
R 16,050.00
Each
units
1 IP65 Thalassa PLA Sealed PET Grey 1000 x 750 x 320mm 320mm 1000 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS stock no. 706-4925
Mfr. Part No.NSYSM2012402DP
R 49,802.88
Each
units
2 IP55 Spacial SM Welded Steel Grey 2000 x 1200 x 400mm 400mm 2000 mm 1200 mm - - Opaque
RS stock no. 123-0650
Mfr. Part No.NSYPLD881G
R 13,489.08
Each
units
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 785 x 320mm 320mm 850 mm 785 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque
RS stock no. 706-4907
Mfr. Part No.NSYSM18840P
R 30,697.44
Each
units
1 IP55 Spacial SM Welded Steel Grey 1800 x 800 x 400mm 400mm 1800 mm 800 mm - - Opaque
RS stock no. 706-4903
Mfr. Part No.NSYSM18640P
R 29,340.48
Each
units
1 IP55 Spacial SM Welded Steel Grey 1800 x 600 x 400mm 400mm 1800 mm 750 mm - - Opaque