Door Handles

With interior and exterior door handles to compliment every style of door, there is a need to cater for all needs from contemporary styled houses to industrial factory doors. The variety of the type of finishes include, chrome, brass and brushed with an assortment of different designs.There are three main types door handles and when chosen correctly they can create and add those finishing touches to each room. These three types are:Door Handles on back plate: This door handle has a lever latch on a plain back plate. Used on doors that do not need to lock such as the living or dining room. It consists of a handle/lever on the back plate, which when pushed down turns the spindle passing through the door allowing the door to open. There are also options to include a locking mechanism, which allows a key to be entered into the door to operate a sash lock in the door.Lever on Rose Door Handles: These handles offer the same functionality as the plain back plate, but they give a more contemporary look and is often seen in modern buildings. Most levers are mounted on a round rose, however newer collections now include square roses. The roses have a sleek design with the outer ring unscrewing to hide the fixing screws.Pull Door Handles: These are a great option for your door furniture, allowing it to be fixed to a door without the need for any locking mechanisms to be installed. Available in various designs and finishes to suit any need.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Handle Type Material Finish Fixing Centres Concealed Fixings Additional Hardware Handle Length Handle Height Handle Projection Backplate Dimensions Rose Diameter Colour Backplate Height Backplate Width
RS stock no. 866-6153
Mfr. Part No.1427B2
BrandHammond
R 65.37
Each
units
Pull CR Steel Chrome Plated 31.8mm - Internal Tooth Lock Washer, Screw 36.55mm 25.4mm 20.65mm - - - - -