Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS stock no. 800-6863
Mfr. Part No.48204-0001
BrandMolex
R 18.64
Each
units
Female Through Hole Solder - Right Angle - 1 1.5A 30 V ac, 30 V dc - - 48204 - -55°C
RS stock no. 800-6797
Mfr. Part No.48037-0001
BrandMolex
R 18.21
Each
units
Male Through Hole Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS stock no. 812-9645
Mfr. Part No.48406-0003
BrandMolex
R 32.65
Each
units
Female Through Hole Solder 3.0 Right Angle - 2 1.8A 30 V - 48406 484060003 Copper Alloy -20°C
RS stock no. 800-6788
Mfr. Part No.48037-1000
BrandMolex
R 17.36
Each
units
Male Surface Mount Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS stock no. 904-8200
Mfr. Part No.67643-2911
BrandMolex
R 22.492
Each (In a Pack of 5)
units
Female Panel Mount Solder - Right Angle - 1 1.5A 30 V - 67643 - Phosphor Bronze -40°C
RS stock no. 812-9623
Mfr. Part No.48394-0003
BrandMolex
R 12.85
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48394 483940003 Copper Alloy -20°C
RS stock no. 800-6867
Mfr. Part No.67643-3910
BrandMolex
R 23.16
Each
units
Female Through Hole Solder - Right Angle - 1 1.5A 30 V - 67643 67643 Phosphor Bronze -40°C
RS stock no. 812-9626
Mfr. Part No.48392-0003
BrandMolex
R 21.85
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48392 483920003 Copper Alloy -20°C
RS stock no. 179-6474
Mfr. Part No.48037-2200-TR900
BrandMolex
R 11.208
Each (On a Reel of 900)
units
Male Panel Mount, Surface Mount Solder 2.0 Right Angle - 1 1.5A 150 V ac - - 48037 Brass -20°C
RS stock no. 800-6772
Mfr. Part No.48037-2200
BrandMolex
R 16.56
Each
units
Male Surface Mount Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS stock no. 812-9635
Mfr. Part No.48397-0003
BrandMolex
R 11.72
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48397 483970003 Copper Alloy -20°C
RS stock no. 896-7579
Mfr. Part No.105057-0001
BrandMolex
R 17.79
Each (In a Pack of 2)
units
Female Through Hole Solder 2.0 Vertical - 1 1.5A 30 V - - 105057 Copper Alloy -40°C
RS stock no. 800-6839
Mfr. Part No.67643-0910
BrandMolex
R 21.10
Each
units
Female Through Hole Solder - Right Angle - 1 1.5A 30 V dc - 67643 67643 Phosphor Bronze -40°C
RS stock no. 179-6475
Mfr. Part No.48037-2000-TR900
BrandMolex
R 15.687
Each (On a Reel of 900)
units
Male Panel Mount, Surface Mount Solder 2.0 Right Angle - 1 1.5A 150 V ac - - 48037 Brass -20°C
RS stock no. 800-6778
Mfr. Part No.48037-2000
BrandMolex
R 19.85
Each
units
Male Surface Mount Solder - Right Angle - 1 500mA 30 V ac, 30 V dc - - 48037 - -55°C
RS stock no. 812-9629
Mfr. Part No.48393-0003
BrandMolex
R 23.31
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48393 483930003 Copper Alloy -20°C
RS stock no. 812-9641
Mfr. Part No.48405-0003
BrandMolex
R 17.79
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48405 484050003 Copper Alloy -20°C
RS stock no. 812-9657
Mfr. Part No.48409-0003
BrandMolex
R 30.68
Each
units
Female Through Hole Solder 3.0 Vertical - 2 1.8A 30 V - 48409 484090003 Copper Alloy -20°C
RS stock no. 800-7012
Mfr. Part No.67298-4090
BrandMolex
R 23.14
Each
units
Female Through Hole Solder - Right Angle - 2 1.5A 30 V dc - - 67298 Phosphor Bronze 0°C
RS stock no. 515-1945
Mfr. Part No.89485-8000
BrandMolex
R 26.452
Each (In a Pack of 5)
units
Female Through Hole Solder - Right Angle - 1 1A 750 V ac - - 89485 Phosphor Bronze -