D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 126 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS stock no. 270-9838
Mfr. Part No.1658670-2
R 3.424
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 170-9415
Mfr. Part No.1658670-2
R 1,737.00
1 Bag of 1000
Bag(s)
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 680-9222
Mfr. Part No.205090-1
R 24.12
Each
units
Female Copper Alloy Gold - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS stock no. 170-9474
Mfr. Part No.205090-1
R 7,327.48
1 Bag of 1000
Bag(s)
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS stock no. 314-8026
Mfr. Part No.1658686-4
R 3.398
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 164-8528
Mfr. Part No.1658686-4
R 1,711.80
1 Box of 1000
Box(es)
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 135-4488
Mfr. Part No.1-66506-0
R 1,712.56
1 Box of 1000
Box(es)
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 799-9272
Mfr. Part No.66506-3
R 1.043
Each (On a Reel of 10000)
units
Male Brass Gold over Nickel, Gold over Palladium Nickel - - - Pin - - HDP-20 20 - 2A Crimp
RS stock no. 795-2239
Mfr. Part No.6-66506-1
R 3.801
Each (In a Pack of 100)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 446-787
Mfr. Part No.1-66506-0
R 2.722
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 718-0885
Mfr. Part No.66506-4
R 4.399
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 680-8917
Mfr. Part No.66506-9
R 2.772
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 680-9689
Mfr. Part No.66506-3
R 2.37
Each (In a Pack of 25)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 170-9416
Mfr. Part No.1658670-4
R 1,143.30
1 Box of 1000
Box(es)
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 270-9850
Mfr. Part No.1658670-4
R 3.045
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS stock no. 799-9263
Mfr. Part No.1-66504-0
R 1.714
Each (In a Box of 1000)
units
Female Phosphor Bronze Gold - - - Socket - - HDP-20 20 - 2A Crimp
RS stock no. 446-800
Mfr. Part No.1-66504-0
R 3.322
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS stock no. 170-9473
Mfr. Part No.205089-1
R 5,558.84
1 Bag of 1000
Bag(s)
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS stock no. 680-9210
Mfr. Part No.205089-1
R 16.846
Each (In a Pack of 5)
units
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS stock no. 446-793
Mfr. Part No.1-66505-0
R 2.666
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp