D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS stock no. 220-3712
Mfr. Part No.2749550
R 372.66
Each
units
- - - Straight - - - - - SCT-D-SUB9-KG
RS stock no. 144-9731
Mfr. Part No.1419728
R 246.78
Each
units
25 B Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS stock no. 144-9727
Mfr. Part No.1419723
R 157.85
Each
units
9 E Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS stock no. 899-5940
Mfr. Part No.1604573
R 11,819.73
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM40G-EMV
RS stock no. 802-7719
Mfr. Part No.1688353
R 109.21
Each
units
9 E PA Straight - Grey - - - 168
RS stock no. 220-3728
Mfr. Part No.2749563
R 373.25
Each
units
- - - Straight - - - - - SCT-D-SUB 15Kg
RS stock no. 170-3849
Mfr. Part No.1688353
R 101.098
Each (In a Box of 5)
units
9 E PA Straight - Grey - - - VS-09-T-2M16
RS stock no. 144-9734
Mfr. Part No.1419756
R 278.87
Each
units
15 A Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL
RS stock no. 144-9730
Mfr. Part No.1419727
R 199.78
Each
units
25 B Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS stock no. 144-9726
Mfr. Part No.1419722
R 176.92
Each
units
9 E Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS stock no. 802-7630
Mfr. Part No.1655111
R 148.92
Each
units
15 A Steel Straight - Yellow - - - VS-09-ST-DSUB-HD-EG
RS stock no. 899-5937
Mfr. Part No.1604544
R 11,149.41
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM32S-EMV
RS stock no. 144-9733
Mfr. Part No.1419754
R 259.61
Each
units
9 E Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSFL
RS stock no. 144-9729
Mfr. Part No.1419725
R 227.90
Each
units
15 A Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS stock no. 144-9737
Mfr. Part No.1419759
R 153.48
Each
units
25 B Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSFL
RS stock no. 144-9732
Mfr. Part No.1419746
R 259.67
Each
units
9 E Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL
RS stock no. 881-8284
Mfr. Part No.1689666
R 626.742
Each (In a Box of 5)
units
15 A - Straight - Grey - - - VS-15-KU-ST/ST
RS stock no. 899-5931
Mfr. Part No.1604557
R 12,302.20
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM32S-EUA
RS stock no. 144-9728
Mfr. Part No.1419724
R 225.12
Each
units
15 A Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS stock no. 144-9736
Mfr. Part No.1419758
R 152.22
Each
units
25 B Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL