Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS stock no. 173-7768
Mfr. Part No.014176
BrandProvertha
R 31.167
Each (In a Pack of 100)
units
9 Female Straight Metal - TMC - - - - 30.8 x 12.5 x 18.3mm 30.8mm 18.3mm 12.5mm
RS stock no. 259-2113
Mfr. Part No.014176
BrandProvertha
R 38.15
Each
units
9 Female Straight Metal - TMC - - - - 30.8 x 12.5 x 18.3mm 30.8mm 18.3mm 12.5mm
RS stock no. 170-6699
Mfr. Part No.014179
BrandProvertha
R 30.318
Each (In a Pack of 100)
units
15 Male Straight Metal - TMC - - - - 39.1 x 12.5 x 17.8mm 39.1mm 17.8mm 12.5mm
RS stock no. 259-2078
Mfr. Part No.014179
BrandProvertha
R 38.01
Each
units
15 Male Straight Metal - TMC - - - - 39.1 x 12.5 x 17.8mm 39.1mm 17.8mm 12.5mm
RS stock no. 173-7762
Mfr. Part No.014177
BrandProvertha
R 19.786
Each (In a Pack of 100)
units
9 Male Straight Metal - TMC - - - - 30.8 x 12.5 x 17.8mm 30.8mm 17.8mm 12.5mm
RS stock no. 259-2062
Mfr. Part No.014177
BrandProvertha
R 21.26
Each
units
9 Male Straight Metal - TMC - - - - 30.8 x 12.5 x 17.8mm 30.8mm 17.8mm 12.5mm
RS stock no. 170-6700
Mfr. Part No.014.181
BrandProvertha
R 22.949
Each (In a Pack of 100)
units
25 Male Straight Metal - TMC - - - - 53 x 12.5 x 17.8mm 53mm 17.8mm 12.5mm
RS stock no. 170-6701
Mfr. Part No.014178
BrandProvertha
R 29.268
Each (In a Pack of 100)
units
- Female - Metal - TMC - - - - 39.1 x 12.5 x 11.7mm 39.1mm 11.7mm 12.5mm
RS stock no. 170-6702
Mfr. Part No.014180
BrandProvertha
R 25.674
Each (In a Pack of 100)
units
- Female - Metal - TMC - - - - 53 x 12.5 x 11.7mm 53mm 11.7mm 12.5mm
RS stock no. 259-2084
Mfr. Part No.014.181
BrandProvertha
R 39.83
Each
units
25 Male Straight Metal - TMC - - - - 53 x 12.5 x 17.8mm 53mm 17.8mm 12.5mm
RS stock no. 259-2129
Mfr. Part No.014178
BrandProvertha
R 35.94
Each
units
- Female - Metal - TMC - - - - 39.1 x 12.5 x 11.7mm 39.1mm 11.7mm 12.5mm
RS stock no. 259-2135
Mfr. Part No.014180
BrandProvertha
R 34.45
Each
units
- Female - Metal - TMC - - - - 53 x 12.5 x 11.7mm 53mm 11.7mm 12.5mm