Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 20 of 177 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS stock no. 164-1529
Mfr. Part No.1658684-1
R 74.535
Each (In a Bag of 600)
units
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS stock no. 135-4486
Mfr. Part No.205203-3
R 10.202
Each (In a Bag of 800)
units
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS stock no. 314-8004
Mfr. Part No.1658684-1
R 104.73
Each
units
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS stock no. 446-737
Mfr. Part No.205203-3
R 19.33
Each
units
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS stock no. 743-5810
Mfr. Part No.1757820-2
R 158.47
Each
units
15 Female Straight Steel - AMPLIMITE 109 Series M24308/2-282Z - - - 39.52 x 9.52 x 12.93mm 39.52mm 12.93mm 9.52mm
RS stock no. 743-5832
Mfr. Part No.1757820-5
R 229.34
Each
units
50 Female Straight Steel - AMPLIMITE 109 Series M24308/2-285Z - - - 67.31 x 9.52 x 15.75mm 67.31mm 15.75mm 9.52mm
RS stock no. 782-9505
Mfr. Part No.205556-2
R 304.87
Each
units
9 Male Straight Steel - AMPLIMITE 109 Series M24308/4-1F - - - - - - -
RS stock no. 164-8523
Mfr. Part No.1658673-1
R 58.427
Each (In a Bag of 600)
units
62 Male Straight Steel - AMPLIMITE HDP-22 - - - - 69.31 x 21.54 x 17.8mm 69.31mm 17.8mm 21.54mm
RS stock no. 270-9771
Mfr. Part No.1658673-1
R 87.29
Each
units
62 Male Straight Steel - AMPLIMITE HDP-22 - - - - 69.31 x 21.54 x 17.8mm 69.31mm 17.8mm 21.54mm
RS stock no. 164-8872
Mfr. Part No.205209-2
R 22.978
Each (In a Box of 300)
units
37 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A - 69.31mm 17.9mm 12.54mm
RS stock no. 680-8829
Mfr. Part No.205209-2
R 32.59
Each
units
37 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A - 69.31mm 17.9mm 12.54mm
RS stock no. 446-692
Mfr. Part No.205204-4
R 19.83
Each
units
9 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 16.94 x 12.55mm 30.81mm 12.55mm 16.94mm
RS stock no. 446-709
Mfr. Part No.205206-3
R 17.57
Each
units
15 Male Straight Steel - AMPLIMITE HDP-20 - - - - 39.14 x 12.54 x 17.7mm 39.14mm 17.7mm 12.54mm
RS stock no. 782-6121
Mfr. Part No.1757820-7
R 406.99
Each
units
15 Female Straight Steel Gold over Nickel AMPLIMITE 109 Series M24308/2-2Z - - - - - - -
RS stock no. 164-4694
Mfr. Part No.1757824-1
R 160.158
Each (In a Box of 50)
units
15 Female Straight Zinc Plated Steel Gold over Nickel AMPLIMITE 90 Series M24308/2-286Z Copper Alloy - - 31.19 x 12.93 x 11.15mm 31.19mm 11.15mm 12.93mm
RS stock no. 756-7112
Mfr. Part No.1757824-1
R 238.24
Each
units
15 Female Straight Zinc Plated Steel Gold over Nickel AMPLIMITE 90 Series M24308/2-286Z Copper Alloy - - 31.19 x 12.93 x 11.15mm 31.19mm 11.15mm 12.93mm
RS stock no. 743-5844
Mfr. Part No.204500-1
R 192.18
Each
units
15 Female Straight Steel - AMPLIMITE 90 Series M24308/2-286F - - - 1.213 x 0.375 x 0.494in 1.213in 0.494in 0.375in
RS stock no. 164-3555
Mfr. Part No.204500-1
R 158.452
Each (In a Box of 50)
units
15 Female Straight Steel - AMPLIMITE 90 Series M24308/2-286F - - - 1.213 x 0.375 x 0.494in 1.213in 0.494in 0.375in
RS stock no. 164-8554
Mfr. Part No.205206-3
R 12.892
Each (In a Bag of 800)
units
15 Male Straight Steel - AMPLIMITE HDP-20 - - - - 39.14 x 12.54 x 17.7mm 39.14mm 17.7mm 12.54mm
RS stock no. 170-9396
Mfr. Part No.205204-4
R 10.857
Each (In a Bag of 800)
units
9 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 16.94 x 12.55mm 30.81mm 12.55mm 16.94mm