Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS stock no. 719-7202
Mfr. Part No.1217754-1
R 2.662
Each (In a Pack of 50)
units
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS stock no. 164-2765
Mfr. Part No.1217754-1
R 4,278.39
1 Bag of 2000
Bag(s)
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS stock no. 284-8466
Mfr. Part No.62409-1
R 1.565
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS stock no. 164-8668
Mfr. Part No.62409-1
R 21,189.49
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS stock no. 680-5763
Mfr. Part No.1-725996-2
R 2.052
Each (In a Pack of 100)
units
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS stock no. 163-9916
Mfr. Part No.1-725996-2
R 15,984.79
1 Box of 10000
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS stock no. 680-5927
Mfr. Part No.726389-2
R 2.964
Each (In a Pack of 100)
units
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS stock no. 164-0092
Mfr. Part No.726389-2
R 30,905.08
1 Box of 10000
Box(es)
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS stock no. 164-7531
Mfr. Part No.726387-2
R 16,315.33
1 Box of 5000
Box(es)
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS stock no. 718-7987
Mfr. Part No.63862-1
R 1.973
Each (In a Pack of 50)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS stock no. 161-4448
Mfr. Part No.63824-1
R 3,616.38
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS stock no. 164-0091
Mfr. Part No.725964-2
R 4,175.42
1 Bag of 1000
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS stock no. 164-4228
Mfr. Part No.63823-1
R 8,230.46
1 Reel of 16000
Reel(s)
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS stock no. 683-1500
Mfr. Part No.63824-1
R 0.506
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS stock no. 136-1936
Mfr. Part No.726388-2
R 4,975.76
1 Box of 5000
Box(es)
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS stock no. 162-1730
Mfr. Part No.62650-1
R 6,481.45
1 Reel of 6000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS stock no. 164-0090
Mfr. Part No.725963-2
R 17,933.80
1 Box of 10000
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS stock no. 161-8694
Mfr. Part No.1217861-1
R 2,753.92
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS stock no. 719-7038
Mfr. Part No.63823-1
R 0.653
Each (In a Pack of 100)
units
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS stock no. 719-7031
Mfr. Part No.63525-1
R 0.854
Each (In a Pack of 100)
units
FASTON .187 4.75 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 4.75mm