Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS stock no. 804-6981
Mfr. Part No.3240058
R 3.246
Each (In a Pack of 100)
units
C-SCMI Insulated - 0.5mm² 1.5mm² - - 6.3 x 0.8mm 0.8mm 6.3mm - Straight Red Unshrouded
RS stock no. 804-6988
Mfr. Part No.3240060
R 5.095
Each (In a Pack of 50)
units
C-SCMI Insulated - 4mm² 6mm² - - 6.3 x 0.8mm 0.8mm 6.3mm - Straight Yellow Unshrouded
RS stock no. 804-6984
Mfr. Part No.3240059
R 6.226
Each (In a Pack of 50)
units
C-SCMI Insulated - 1.5mm² 2.5mm² - - 6.3 x 0.8mm 0.8mm 6.3mm - Straight Blue Unshrouded