Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS stock no. 719-6928
Mfr. Part No.60196-2
R 0.507
Each (In a Pack of 100)
units
0.5mm² 20 → 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187
RS stock no. 164-7987
Mfr. Part No.60196-2
R 6,977.45
1 Reel of 20000
Reel(s)
0.5mm² 20 → 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187
RS stock no. 164-0960
Mfr. Part No.170037-2
R 5,528.40
1 Reel of 9000
Reel(s)
0.5mm² 20 → 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS stock no. 683-1447
Mfr. Part No.170037-2
R 0.86
Each (In a Pack of 100)
units
0.5mm² 20 → 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS stock no. 173-5240
Mfr. Part No.280050-2
R 1.429
Each (On a Reel of 4000)
units
0.5mm² 20 → 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS stock no. 669-2428
Mfr. Part No.280050-2
R 2.127
Each (In a Pack of 100)
units
0.5mm² 20 → 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS stock no. 173-5256
Mfr. Part No.1-160305-6
R 1.871
Each (In a Box of 500)
units
4mm² 11.5 → 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250
RS stock no. 680-5696
Mfr. Part No.1-160305-6
R 2.986
Each (In a Pack of 100)
units
4mm² 11.5 → 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250