Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1081 - 1100 of 2331 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS stock no. 123-7998
Mfr. Part No.3211030
R 58.466
Each (In a Pack of 5)
units
PT 2.5/S-QUATTRO-PE CUS 26 → 12 AWG, 26 → 16 (Flexible) AWG - - - - Push In - - - - - -
RS stock no. 882-1088
Mfr. Part No.1832798
R 5,530.93
1 Box of 50
Box(es)
MCVK 1.5/ 8-G-3.81 - - Green 8A - Screw 320 V 3.81mm - - - -
RS stock no. 454-643
Mfr. Part No.1020180000
BrandWeidmuller
R 11.552
Each (In a Pack of 10)
units
WDU 26 → 10 AWG 4mm² Blue 41A Single Screw Down 800 V - -50°C +120°C ATEX -
RS stock no. 857-9977
Mfr. Part No.3249143
R 883.13
1 Box of 50
Box(es)
MSDBV 2.5 0.08 → 4 mm² - Grey 24A Single Spring Cage 800 V - - +130°C - -
RS stock no. 876-5465
Mfr. Part No.PRV 16 BL 35X7.5 RT/WS - 1267810000
R 683.48
Each
units
P 26 → 16 AWG - Blue 1A 16 Push In 300 V - -10°C +40°C - -
RS stock no. 857-5054
Mfr. Part No.3044227
R 3,732.63
1 Box of 50
Box(es)
UT 35 RD 1.5 → 50 mm² - Red 125A Single Screw 1 kV - - - - -
RS stock no. 170-2800
Mfr. Part No.859-795
BrandWago
R 451.25
Each
units
859-7xx 28 → 14 AWG 0.08 → 2.5mm² Grey - - Cage Clamp 400 V ac - -40°C +70°C - -
RS stock no. 886-8788
Mfr. Part No.3070310
R 9,671.89
1 Box of 50
Box(es)
USST 6-T/SB 0.2 → 10 mm² - Grey 41A Single Screw 500 V - - +130°C - -
RS stock no. 857-5101
Mfr. Part No.3047743
R 4,810.63
1 Box of 50
Box(es)
UT 35-PE IB 1.5 → 50 mm² - Green, Yellow 125A Single Screw - - - - - -
RS stock no. 866-6721
Mfr. Part No.3210319
R 17.598
Each (In a Pack of 5)
units
PT 1.5/S-TWIN-MTD BU 26 → 14 AWG - Grey 17.5A - Push In 400 V - - - - -
RS stock no. 776-8003
Mfr. Part No.3036071
R 118.39
Each (In a Pack of 5)
units
ST 2.5-3PE 28 → 12 AWG - Green/Yellow - Triple Spring Cage - - - - - -
RS stock no. 687-9512
Mfr. Part No.3210127
R 14.838
Each (In a Pack of 10)
units
PP-H 2.5/1-R 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 500 V - - - - -
RS stock no. 750-8494
Mfr. Part No.3213726
R 43.698
Each (In a Pack of 5)
units
PT 1.5/S-3L BU 26 → 16 AWG 0.14 → 1.5mm² Blue 15A Triple Push In 500 V - - - - -
RS stock no. 882-5771
Mfr. Part No.1788978
R 6,531.28
1 Box of 50
Box(es)
MSTBVK 2.5/ 4-GF-5.08 0.2 → 2.5 mm² - Green 12A - Screw 630 V 5.08mm - - - -
RS stock no. 507-6866
Mfr. Part No.2016-1201
BrandWago
R 27.998
Each (In a Pack of 10)
units
2016 20 → 4 AWG 16mm² Grey 85A - Push In 800 V - - - - -
RS stock no. 648-3215
Mfr. Part No.3031461
R 62.34
Each
units
ST 4-QUATTRO-PE 28 → 10 AWG - Green/Yellow - - - - - - - - -
RS stock no. 776-7959
Mfr. Part No.3074130
R 110.83
Each (In a Pack of 5)
units
UK 35 N 8 → 2 AWG - Grey 125A Single Screw 800 V - - - - -
RS stock no. 652-3723
Mfr. Part No.3040274
R 31.948
Each (In a Pack of 5)
units
SP 2.5/ 3 28 → 12 AWG - Grey 24A Single Spring Cage 500 V 15.6mm - - - -
RS stock no. 803-7928
Mfr. Part No.3213957
R 162.302
Each (In a Pack of 50)
units
PTI 2.5-PE/L/LTB 26 → 12 AWG - Grey 24A Triple Push In 400 V - - - - -
RS stock no. 826-3088
Mfr. Part No.ZPE 1.5/3AN -1775560000
BrandWeidmuller
R 30.826
Each (In a Pack of 5)
units
Z 28 → 16 AWG 1.5mm² Green, Yellow - Single Clamp 500 V 3.5mm -50°C +120°C - -