TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS stock no. 745-5472
Mfr. Part No.5-1814800-3
R 44.60
Each
units
Male Straight Crimp Cable Mount - Nickel RG58C Normal 50Ω - - - - Gold
RS stock no. 616-3208
Mfr. Part No.5-1814804-3
R 48.13
Each
units
Female Straight Solder Panel Mount - Nickel - - 75Ω - -65 °C +85 °C 0 → 2GHz Gold
RS stock no. 165-0630
Mfr. Part No.5-1814804-3
R 38.647
Each (In a Box of 100)
units
Female Straight Solder Panel Mount - Nickel - - 75Ω - -65 °C +85 °C 0 → 2GHz Gold
RS stock no. 821-8993
Mfr. Part No.5222506-1
R 120.97
Each
units
Male Straight Crimp Cable Mount Standard Nickel Coaxial Normal 50Ω - - - 0 → 7GHz Gold
RS stock no. 423-2150
Mfr. Part No.1-1478416-0
R 132.22
Each
units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS stock no. 680-7425
Mfr. Part No.1-1337467-0
R 50.58
Each
units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 394-1140
Mfr. Part No.1-1337469-0
R 122.44
Each
units
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 616-3135
Mfr. Part No.5-1814801-3
R 49.84
Each
units
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
RS stock no. 164-8461
Mfr. Part No.1-1337469-0
R 101.446
Each (In a Bag of 50)
units
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 161-4301
Mfr. Part No.1-1478021-0
R 62.934
Each (In a Box of 50)
units
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 161-5060
Mfr. Part No.RTD-50-M-00
R 440.144
Each (In a Bag of 5)
units
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS stock no. 173-5519
Mfr. Part No.1-1337472-0
R 69.097
Each (In a Box of 50)
units
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 161-3787
Mfr. Part No.1-1337611-0
R 31.313
Each (In a Bag of 50)
units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U Normal 50Ω - - - DC to 11GHz Gold
RS stock no. 718-2610
Mfr. Part No.1-1337611-0
R 63.41
Each
units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U Normal 50Ω - - - DC to 11GHz Gold
RS stock no. 871-9878
Mfr. Part No.228179-3
R 1,039.824
Each (In a Pack of 250)
units
Male Straight Crimp Cable Mount - - M17-130, RG402 Normal 50Ω - - - - Gold
RS stock no. 713-1132
Mfr. Part No.1057780-1
R 341.89
Each
units
Female Straight Solder Panel Mount Standard Nickel Coaxial - 50Ω - - - - Gold over Copper
RS stock no. 394-1134
Mfr. Part No.1-1337472-0
R 82.14
Each
units
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS stock no. 164-1443
Mfr. Part No.1-1478417-0
R 95.781
Each (In a Box of 50)
units
Female Straight Solder Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS stock no. 165-0951
Mfr. Part No.5227839-1
R 136.026
Each (In a Tray of 35)
units
Female Right Angle Solder PCB Mount Standard Nickel Coaxial - 50Ω - - - 0 → 4GHz Gold
RS stock no. 164-1442
Mfr. Part No.1-1478416-0
R 147.139
Each (In a Box of 50)
units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver