Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS stock no. 178-9949
Mfr. Part No.78732-4001
BrandMolex
R 5.46
Each (On a Reel of 2500)
units
Female 4 Surface Mount Vertical - Gold over Nickel 500mA 30 V 78732 -
RS stock no. 178-9475
Mfr. Part No.105040-0001
BrandMolex
R 15.402
Each (In a Pack of 5)
units
Male 3 Surface Mount Straight Copper Alloy Gold 1A 12 V dc - 105040
RS stock no. 178-9303
Mfr. Part No.105040-0001
BrandMolex
R 11.156
Each (On a Reel of 700)
units
Male 3 Surface Mount Straight Copper Alloy Gold 1A 12 V dc - 105040
RS stock no. 179-1977
Mfr. Part No.78732-4001
BrandMolex
R 6.975
Each (In a Pack of 10)
units
Female 4 Surface Mount Vertical - Gold over Nickel 500mA 30 V 78732 -