Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS stock no. 718-1446
Mfr. Part No.647845-4
R 40.63
Each
units
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS stock no. 718-1443
Mfr. Part No.647845-3
R 32.94
Each
units
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS stock no. 864-0713
Mfr. Part No.5787446-1
R 28.074
Each (In a Pack of 3600)
units
- 5 Through Hole Straight Brass - - - - -
RS stock no. 164-7799
Mfr. Part No.5787446-1
R 34.439
Each (In a Tray of 120)
units
- - - - - - - - - -
RS stock no. 718-8466
Mfr. Part No.5787446-1
R 41.63
Each
units
Male 5 Through Hole Straight Brass Tin Lead - 50 V dc - -
RS stock no. 165-0766
Mfr. Part No.120591-1
R 24,549.28
1 Tray of 1440
Tray(s)
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS stock no. 718-8472
Mfr. Part No.120591-1
R 32.37
Each
units
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -