PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 433 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS stock no. 123-2529
Mfr. Part No.5050720101
BrandMolex
R 1.109
1 Reel of 7500
Reel(s)
1 1 - Board to Board Surface Mount Right Angle - - - 3A 125 V ac/dc TermiMate - Copper Alloy
RS stock no. 888-2005
Mfr. Part No.5050720101
BrandMolex
R 1.06
Each (In a Pack of 25)
units
1 1 - Board to Board Surface Mount Right Angle - - - 3A 125 V ac/dc TermiMate - Copper Alloy
RS stock no. 447-7195
Mfr. Part No.71439-0164
BrandMolex
R 140.75
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS stock no. 167-6465
Mfr. Part No.104238-0210
BrandMolex
R 4.209
Each (On a Reel of 2500)
units
2 1 3mm Wire to Board Surface Mount Right Angle - - Solder 3A 160 V ac/dc Mini Lite-Trap - Copper Alloy
RS stock no. 908-0995
Mfr. Part No.104238-0210
BrandMolex
R 10.289
Each (In a Pack of 10)
units
2 1 3mm Wire to Board Surface Mount Right Angle - - Solder 3A 160 V ac/dc Mini Lite-Trap - Copper Alloy
RS stock no. 161-8007
Mfr. Part No.71439-0164
BrandMolex
R 56.819
Each (In a Tube of 588)
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS stock no. 179-6449
Mfr. Part No.52465-1071-TR250
BrandMolex
R 14.132
Each (On a Reel of 250)
units
10 2 0.8mm PCB Receptacle Surface Mount Vertical - - Solder 500mA 50 V - - Phosphor Bronze
RS stock no. 167-1634
Mfr. Part No.502386-0670
BrandMolex
R 3,406.15
Each (On a Reel of 1200)
units
6 1 1.25mm Wire to Board Surface Mount Right Angle - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS stock no. 670-2459
Mfr. Part No.52465-1071
BrandMolex
R 6.946
Each (In a Pack of 5)
units
10 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 50 V ac - - Phosphor Bronze
RS stock no. 179-6508
Mfr. Part No.502386-0670-TR300
BrandMolex
R 7.189
Each (On a Reel of 300)
units
6 1 1.25mm PCB Receptacle Surface Mount Right Angle - - Solder 1A 50 Vrms ac/dc - - Copper Alloy
RS stock no. 660-1090
Mfr. Part No.502386-0670
BrandMolex
R 3.166
Each (In a Pack of 10)
units
6 1 1.25mm Wire to Board Surface Mount Right Angle - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS stock no. 542-7387
Mfr. Part No.67490-1220
BrandMolex
R 9.94
Each
units
7 1 1.27mm SATA Surface Mount Right Angle - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS stock no. 542-7393
Mfr. Part No.67491-0020
BrandMolex
R 13.29
Each
units
7 1 - SATA Through Hole Straight - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS stock no. 447-7202
Mfr. Part No.71439-1164
BrandMolex
R 101.54
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS stock no. 670-2939
Mfr. Part No.22-14-2024
BrandMolex
R 1.792
Each (In a Pack of 10)
units
2 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Brass
RS stock no. 447-7218
Mfr. Part No.71439-2164
BrandMolex
R 83.77
Each
units
64 2 1mm Board to Board Surface Mount Straight - - Solder 1A 100 V PMC Mezzanine - Phosphor Bronze
RS stock no. 167-1764
Mfr. Part No.52991-0208
BrandMolex
R 32,636.40
Each (On a Reel of 3000)
units
20 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS stock no. 468-1855
Mfr. Part No.52991-0208
BrandMolex
R 10.784
Each (In a Pack of 5)
units
20 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS stock no. 179-6602
Mfr. Part No.52991-0208-TR750
BrandMolex
R 12.184
Each (On a Reel of 750)
units
20 2 0.5mm PCB Receptacle Surface Mount Vertical - - Solder 500mA 50 V - - Phosphor Bronze
RS stock no. 670-1138
Mfr. Part No.90148-1104
BrandMolex
R 16.33
Each (In a Pack of 5)
units
4 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 350 V ac C-Grid - Phosphor Bronze