PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 572 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS stock no. 495-8638
Mfr. Part No.215307-4
R 16.578
Each (In a Pack of 10)
units
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 163-9434
Mfr. Part No.215307-4
R 14.303
Each (In a Box of 184)
units
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 668-9808
Mfr. Part No.215309-8
R 31.253
Each (In a Pack of 10)
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 173-5393
Mfr. Part No.215309-8
R 28.486
Each (In a Pack of 88)
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 745-4984
Mfr. Part No.6-5535512-4
R 9.85
Each
units
10 2 2.54mm - Through Hole Right Angle - - Solder 2A - AMPMODU MOD II - Phosphor Bronze
RS stock no. 164-4237
Mfr. Part No.6-5535512-4
R 21.75
Each (In a Tube of 45)
units
10 2 2.54mm - Through Hole Right Angle - - Solder 2A - AMPMODU MOD II - Phosphor Bronze
RS stock no. 361-6670
Mfr. Part No.5177983-1
R 54.37
Each
units
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS stock no. 718-9567
Mfr. Part No.1-174953-1
R 8.40
Each
units
3 1 3.5mm Wire to Board Through Hole Straight - - Solder - - MULTILOCK 070 - Brass
RS stock no. 164-1654
Mfr. Part No.5177983-1
R 49.616
Each (In a Tube of 22)
units
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS stock no. 161-4964
Mfr. Part No.1-174953-1
R 9.102
Each (In a Tube of 150)
units
3 1 3.5mm Wire to Board Through Hole Straight - - Solder - - MULTILOCK 070 - Brass
RS stock no. 681-1351
Mfr. Part No.1-215307-3
R 54.45
Each
units
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 680-5123
Mfr. Part No.215079-6
R 6.97
Each (In a Pack of 5)
units
6 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS stock no. 745-5545
Mfr. Part No.1-201357-1
R 77.07
Each
units
34 4 3.81mm - Free Hanging, Panel Mount Straight - - Solder - - M - -
RS stock no. 164-8624
Mfr. Part No.350431-1
R 6.823
Each (In a Bag of 100)
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS stock no. 164-8799
Mfr. Part No.1-215307-3
R 46.429
Each (In a Box of 56)
units
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 135-8511
Mfr. Part No.215079-6
R 8,637.69
1 Reel of 2500
Reel(s)
6 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS stock no. 849-035
Mfr. Part No.350431-1
R 19.27
Each
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS stock no. 495-8587
Mfr. Part No.215297-8
R 19.057
Each (In a Pack of 10)
units
8 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 163-9433
Mfr. Part No.215297-8
R 17.383
Each (In a Box of 88)
units
8 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS stock no. 495-8650
Mfr. Part No.215307-6
R 19.90
Each (In a Pack of 10)
units
12 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze