PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 1831 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS stock no. 718-1187
Mfr. Part No.1-929939-1
R 11.888
Each (In a Pack of 10)
units
Female Junior Power Timer Connector Housing Junior Power Timer 0.5mm² 1mm² Crimp Gold - Copper, Iron Alloy - - - - -
RS stock no. 136-2002
Mfr. Part No.1-929939-1
R 39,293.77
1 Reel of 3750
Reel(s)
Female Junior Power Timer Connector Housing Junior Power Timer 0.5mm² 1mm² Crimp Gold - Copper, Iron Alloy - - - - -
RS stock no. 164-0752
Mfr. Part No.1-968875-1
R 8,637.87
1 Box of 2500
Box(es)
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS stock no. 718-0819
Mfr. Part No.1-968875-1
R 11.047
Each (In a Pack of 10)
units
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS stock no. 680-5404
Mfr. Part No.965906-1
R 3.868
Each (In a Pack of 100)
units
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS stock no. 136-1928
Mfr. Part No.965906-1
R 13,785.36
1 Reel of 9000
Reel(s)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS stock no. 136-2005
Mfr. Part No.770854-3
R 6,839.86
1 Bag of 1000
Bag(s)
Female AMPSEAL Connector Housing AMPSEAL 0.5mm² 1.5mm² Crimp Gold 20AWG Copper, Nickel, Zinc Alloy 16AWG - - -40°C +125°C
RS stock no. 718-1507
Mfr. Part No.770854-3
R 11.812
Each (In a Pack of 10)
units
Female AMPSEAL Connector Housing AMPSEAL 0.5mm² 1.5mm² Crimp Gold 20AWG Copper, Nickel, Zinc Alloy 16AWG - - -40°C +125°C
RS stock no. 136-1883
Mfr. Part No.282110-1
R 5,059.07
1 Reel of 4000
Reel(s)
Female AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Phosphor Bronze 15AWG - - - -
RS stock no. 314-1328
Mfr. Part No.183024-1
R 3.619
Each (In a Pack of 100)
units
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS stock no. 680-2063
Mfr. Part No.282110-1
R 1.373
Each (In a Pack of 100)
units
Female AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Phosphor Bronze 15AWG - - - -
RS stock no. 136-1733
Mfr. Part No.183024-1
R 9,594.83
1 Bag of 5000
Bag(s)
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS stock no. 136-1760
Mfr. Part No.929974-1
R 8,525.71
1 Reel of 3000
Reel(s)
Female Circular DIN Connector Housing - 0.5mm² 1mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS stock no. 718-1058
Mfr. Part No.963728-1
R 12.797
Each (In a Pack of 10)
units
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.2mm² 0.35mm² Crimp Tin - - - - - - -
RS stock no. 395-7375
Mfr. Part No.929974-1
R 4.845
Each (In a Pack of 10)
units
Female Circular DIN Connector Housing - 0.5mm² 1mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS stock no. 164-0915
Mfr. Part No.963728-1
R 4,728.28
1 Box of 1000
Box(es)
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.2mm² 0.35mm² Crimp Tin - - - - - - -
RS stock no. 793-6903
Mfr. Part No.2-487406-3
R 2.18
Each (In a Pack of 10)
units
Female FFC Connector Housing FFC - - IDC Gold - Phosphor Bronze - - 25mΩ -65°C +105°C
RS stock no. 233-0022
Mfr. Part No.181271-2
R 7.965
Each (In a Pack of 100)
units
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG - - - -
RS stock no. 164-0749
Mfr. Part No.1-968872-3
R 4,592.24
1 Box of 1000
Box(es)
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² Crimp Silver - Copper, Nickel, Silicon Alloy - - - - -
RS stock no. 718-1131
Mfr. Part No.1-968872-3
R 8.799
Each (In a Pack of 10)
units
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² Crimp Silver - Copper, Nickel, Silicon Alloy - - - - -